Aratas America LLC - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5F | ||||
Mfr: SS10GL2TBYOMI TTI: SS-10GL2T Aratas Availability: 275In StockBasic / Snap Action Switches Hinge Roller Lever 10.1A SPDT #110 50g | 275In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS10GL2T SS-10GL2TBYOMI SS10GL2TBYOMI | |||
40In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1651C5 | |||
Mfr: D2HWC221HBYOMR TTI: D2HW-C221H Aratas Availability: 220In StockBasic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt | 220In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR | ||
Mfr: V15G61C25KBYOMI TTI: V-15G6-1C25-K Aratas Availability: 50In StockBasic / Snap Action Switches SPDT 15A ROLLER/LVR | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | ||
Mfr: D2HWA201DBYOMR TTI: D2HW-A201D Aratas Availability: 1,875In StockBasic / Snap Action Switches PIN PLUNGER PCB | 1,875In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | Bulk | D2HWA201D D2HW-A201DBYOMR D2HWA201DBYOMR | ||
Mfr: SS5D2BYOMI TTI: SS-5D2 Aratas Availability: 3,200In StockBasic / Snap Action Switches Pin plunger 150gf Straight vertical | 3,200In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS5D2BYOMI | |||
Mfr: V10G41C24KBYOMI TTI: V-10G4-1C24-K Aratas Availability: 930In StockBasic / Snap Action Switches 10A MiniSwtch SPDT Quik Conn Roll Lever | 930In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G4-1C24-KBYOMI V10G41C24KBYOMI | ||
Mfr: D2JW01K11 TTI: D2JW-01K11 Aratas Availability: 650In StockBasic / Snap Action Switches Hinge Lever Solder 82g | 650In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K11 | |||
Mfr: D2JW01K21 TTI: D2JW-01K21 Aratas Availability: 500In StockBasic / Snap Action Switches Hinge Roller Lever Solder 100g | 500In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K21 | |||
402In Stock | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D131 | ||||
Mfr: V10G61C24KBYOMI TTI: V-10G6-1C24-K Aratas Availability: 150In StockBasic / Snap Action Switches Hinge Roller Lever | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G6-1C24-K-BY-OMI V-10G6-1C24-KBYOMI V10G61C24K V10G61C24KBYOMI | ||
650In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D231 | ||||
Mfr: D2LS11BYOMZ TTI: D2LS-11 Aratas Availability: 12,000In StockBasic / Snap Action Switches Ultra Subminiature Basic Switch | 12,000In Stock | D2LS | Ultra Subminiature | SPST | OFF - (ON) | Button | 1 mA | 6 VDC | 1.2 N | Gull Wing Lead | PCB Mount | IP40 | Reel | D2LS11BYOMZ | |||
Mfr: V15G1C26KBYOMI TTI: V-15G-1C26-K Aratas Availability: 575In StockBasic / Snap Action Switches PIN PLUNGER SPDT 15A | 575In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-1C26-KBYOMI V-15G-1C26-K-BY-OMI V15G1C26K V15G1C26KBYOMI | ||
Mfr: V15G3C25K TTI: V-15G-3C25-K Aratas Availability: 292In StockBasic / Snap Action Switches Pin Plunger 15A 200 gf | 292In Stock | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G3C25K | ||
3,420In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FFL | ||||
Mfr: D2HWBR231DRBYOMR TTI: D2HW-BR231DR Aratas Availability: 2,250In Stock2,500 On Order Expected 09-Jan-36 Basic / Snap Action Switches Subminiature Basic Switch | 2,250In Stock2,500 On Order Expected 09-Jan-36 | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | PCB Mount | IP67 | Bulk | D2HWBR231DRBYOMR | ||
625In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5D | ||||
Mfr: D2VW01L31HSCHN TTI: D2VW-01L3-1HS Aratas Availability: 910In StockBasic / Snap Action Switches SIM RLLR LEVER TERM | 910In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L31HS | ||
Mfr: D2VW5L21MS TTI: D2VW-5L2-1MS Aratas Availability: 180In StockBasic / Snap Action Switches HNG RLR LVR W/ LEADS | 180In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Each | D2VW5L21MS | ||
Mfr: D2JW011MD TTI: D2JW-011-MD Aratas Availability: 70In StockBasic / Snap Action Switches Pin Plunger Lead Wire 250g | 70In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 2.45 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2JW011MD | |||
Mfr: SS01GLPBYOMZ TTI: SS-01GLP Aratas Availability: 1,500In StockBasic / Snap Action Switches 0.1A Hinge lever Solder terminals | 1,500In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS-01GLPBYOMZ SS01GLP SS01GLPBYOMZ | ||
65In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.25 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX51C22 | ||||
Mfr: VX0161C23 TTI: VX-016-1C23 Aratas Availability: 350In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 350In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.29 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0161C23 |