Aratas America LLC - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690In Stock | SS | Subminiature | SPST-NC | ON - (OFF) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | OMRSS5GL2 SS-5GL-2 | ||||
Mfr: D2SW3L3MS TTI: D2SW-3L3MS Aratas Availability: 5In Stock2,000 On Order Expected 15-Mar-27 Basic / Snap Action Switches SIM HNG LVR W/ LEADS | 5In Stock2,000 On Order Expected 15-Mar-27 | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2SW3L3MS | ||
Mfr: D2HWC201M TTI: D2HW-C201M Aratas Availability: 3,060In StockBasic / Snap Action Switches PIN PLUNGER LEADS | 3,060In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HWC201M D2HW-C201MBYOMR D2HWC201MBYOBI | ||
Mfr: D3M01L33 TTI: D3M-01L3-3 Aratas Availability: 16In StockBasic / Snap Action Switches SIM RLLR LVR SPST-NO | 16In Stock | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01L33 | |||
Mfr: V15G41C25KBYOMI TTI: V-15G4-1C25-K Aratas Availability: 7,490In Stock3,000 On Order Expected 26-Oct-26 Basic / Snap Action Switches FRM HNG LVR SPDT 15A | 7,490In Stock3,000 On Order Expected 26-Oct-26 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G4-1C25-KBYOMI V15G41C25KNC V15G41C25KBYOMI | ||
Mfr: D2QWC003H TTI: D2QW-C003H Aratas Availability: 10,750In StockBasic / Snap Action Switches SPST-NO Sealed Pin Plunger | 10,750In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2QWC003H | |||
Mfr: V15G21C25KBYOMI TTI: V-15G2-1C25-K Aratas Availability: 28,150In StockBasic / Snap Action Switches Hinge lever SPDT 15A | 28,150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | V-15G2-1C25-KBYOMI V15G21C25KBYOMI | ||
5,870In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL13 | ||||
Mfr: V1561C25 TTI: V-156-1C25 Aratas Availability: 300In StockBasic / Snap Action Switches SPDT Hinge Rllr Lvr QC 15A 1.23N | 300In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1561C25 | ||
Mfr: D3V16G21C25K TTI: D3V-16G2-1C25-K Aratas Availability: 700In StockBasic / Snap Action Switches LEVER 16A | 700In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | Bulk | D3V16G21C25K | |||
3,975In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01L | ||||
Mfr: D3V011C23 TTI: D3V-01-1C23 Aratas Availability: 370In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 370In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | D3V011C23 | ||
Mfr: D3V011A4K TTI: D3V-01-1A4-K Aratas Availability: 3,400In StockBasic / Snap Action Switches Miniature | 3,400In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.98 N | Solder Lug | Chassis Mount | IP40 | Each | D3V011A4K | ||
Mfr: V10G21C24KBYOMI TTI: V-10G2-1C24-K Aratas Availability: 980In StockBasic / Snap Action Switches Hinge lever SPDT 10A | 980In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G2-1C24-KBYOMI V10G21C24K V10G21C24KBYOMI | ||
Mfr: D2HWBL201M TTI: D2HW-BL201M Aratas Availability: 80In StockBasic / Snap Action Switches PIN PLUNGER LEADS | 80In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HW-BL201MBYOMR D2HWBL201M D2HWBL201MBYOMR | ||
Mfr: V15G31C25KBYOMI TTI: V-15G3-1C25-K Aratas Availability: 299In Stock972 On Order Expected 14-Dec-26 Basic / Snap Action Switches HINGE LEVER SPDT 15A | 299In Stock972 On Order Expected 14-Dec-26 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-31C25-KBYOMZ V-15G3-1C25-KBYOMI V15G31C25KV15G31C25KNC V15G31C25KBYOMI | ||
Mfr: D2SW01L2HS TTI: D2SW-01L2HS Aratas Availability: 133In StockBasic / Snap Action Switches SPDT .1A 60GF MINI | 133In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L2HS | ||
Mfr: D2VW01L2A1HSCHN TTI: D2VW-01L2A-1HS Aratas Availability: 540In StockBasic / Snap Action Switches .1A SwtchWatertight Hng Lvr Shortroller | 540In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L2A1HS | ||
Mfr: V152C26K TTI: V-15-2C26-K Aratas Availability: 265In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 265In Stock | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V152C26K | ||
60In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V211C6 | |||
Mfr: D3V16G1C25K TTI: D3V-16G-1C25-K Aratas Availability: 950In StockBasic / Snap Action Switches 16A 2.9mm MountHole SPDT QC#187 PinPlngr | 950In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G1C25K | ||
525In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GLT | ||||
1,897In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FL2 | ||||
Mfr: D2VW01L1A1MSCHN TTI: D2VW-01L1A-1MS Aratas Availability: 960In Stock1,130 On Order Expected 21-Apr-27 Basic / Snap Action Switches MINIATURE BASIC SWITCH | 960In Stock1,130 On Order Expected 21-Apr-27 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW01L1A1MS | ||
Mfr: D3V21G1C4A TTI: D3V-21G-1C4A Aratas Availability: 20In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 20In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 21 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V21G1C4A |