Phoenix Contact - Relays, Contactors & Solenoids
2,805 ResultsCategories of Relays, Contactors & Solenoids
- Automotive Relays (42)
- Contactor Accessories (4)
- Electromechanical Contactors (35)
- General Purpose Relays (98)
- Industrial Relays (1,241)
- Plug-in Relays (105)
- Relay Sockets & Hardware (460)
- Safety Relays (300)
- Solenoids & Actuators (3)
- Solid State Contactors (42)
- Solid State Relays - SSR (400)
- Time Delay & Timing Relays (75)
Part | Availability | Purchasing | RoHS/Lead | Relay Contact Form | Coil Voltage | Contact Current Rating | Coil Type | Switching Voltage | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | TC-D37SUB-ADIO16-M-P-UNI TCD37SUBADIO16MPUNI | ||||||||
0In Stock | UM-2KS50RM/32MR/SI/1/551/MT UM2KS50RM32MRSI1551MT | ||||||||
0In Stock | ELR_W3-_24DC/500AC-_2 ELRW324DC500AC2 | ||||||||
0In Stock | UM-KS50/32-MR/21/ADV151/SO207 UMKS5032MR21ADV151SO207 | ||||||||
0In Stock | 1 Form C (SPDT-NO, NC) | 24 VAC | Non-Latching | 30 VAC, 36 VDC | ST-REL3-KG_24/21/AU/SO46 STREL3KG2421AUSO46 | ||||
0In Stock | 1 Form C (SPDT-NO, NC) | 24 VAC | Non-Latching | 250 VAC, 250 VDC | ST-REL3-KG_24/21/SO46 STREL3KG2421SO46 | ||||
0In Stock | 1 Form C (SPDT-NO, NC) | 72 VDC | 50 mA | Non-Latching | 250 VAC, 250 VDC | PLC-RPT-_72UC/21AU/RW PLCRPT72UC21AURW | |||
0In Stock | 1 Form C (SPDT-NO, NC) | Non-Latching | 250 VAC, 250 VDC | PLC-RPT-110UC/21AU/RW PLCRPT110UC21AURW | |||||
0In Stock | |||||||||
0In Stock | |||||||||
0In Stock | |||||||||
0In Stock | |||||||||
0In Stock | |||||||||
0In Stock | URELG_4-PMTK URELG4PMTK | ||||||||
0In Stock | OV-24DC/350DC/1 OV24DC350DC1 | ||||||||
0In Stock | |||||||||
0In Stock | 4 NO | 230 VAC, 220 VDC | 32 A | Non-Latching | 400 VAC/DC, 480 V | ||||
0In Stock | 4 NO | 230 VAC, 220 VDC | 63 A | Non-Latching | 400 VAC/DC, 480 V | ||||
0In Stock | |||||||||
0In Stock | PLC-BSC-230UC/21HC/SO46 PLCBSC230UC21HCSO46 | ||||||||
0In Stock | 4 NO | 24 VDC | 250 VAC/DC | ||||||
0In Stock | |||||||||
0In Stock | 3 NO + 1 NC | 24 VAC/DC | 63 A | Non-Latching | 400 VAC/DC, 480 V | ||||
0In Stock | 3 NO + 1 NC | 24 VAC/DC | 40 A | Non-Latching | 400 VAC/DC, 480 V | ||||
0In Stock | SPST (1 Form A) | 24 VDC | 6 A | Non-Latching | 250 VAC, 250 VDC |