• Relays, Contactors & Solenoids
  • Solid State Contactors

EMG - Solid State Contactors

1 Results
1 Results
Filtered By:ElectromechanicalRelays, Contactors & Solenoids
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
Load Current Rating
Load Voltage Rating
Control Voltage Range
Input Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Packaging
Series
Part # Aliases
Datasheet
Mfr: 2942739
TTI: Not Assigned
Phoenix Contact
Availability:

Not Available Online

Obsolete
Contactors - Solid State EMG 45-ELR3/1.5

Not Available Online

Call
or
View Details
DIN Rail Mount
1.5 A
320 VAC to 440 VAC
24 VDC
20 mA
- 20 C
+ 55 C
82.5 mm
45 mm
75 mm
EMG
EMG_45-ELR3/1,5
EMG45ELR315
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™