Solid State Contactors
502 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 15 A | 200 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB-415B-3-HVD DC12-24 G3PB415B3HVDDC1224 | |||||||||
Not Available Online | DIN Rail Mount | 9 A | 110 VAC to 440 VAC | 24 VDC | 16 mA | - 20 C | + 60 C | 62 mm | 84 mm | ELR | ELR_3/_9-400 ELR39400 |