Solid State Contactors
502 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail Mount | 1.5 A | 320 VAC to 440 VAC | 24 VDC | 20 mA | - 20 C | + 55 C | 82.5 mm | 45 mm | 75 mm | EMG | EMG_45-ELR3/1,5 EMG45ELR315 | ||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 36 VAC to 60 VAC | 6 mA to 10 mA | DRA3R | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State SOLID STATE CONTACTOR | Not Available Online | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB-215B-3H-VDDC12-24 G3PB215B3HVDDC1224 | |||||||||
Not Available Online | DIN Rail Mount | 37 A | 48 VAC to 575 VAC | 24 VDC | 8.3 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_2+1-_24DC/500AC-37 ELR2+124DC500AC37 | ||||
Not Available Online | DIN Rail Mount | 16 A | 48 VAC to 575 VAC | 24 VDC | 12.7 mA | - 25 C | + 70 C | 147.5 mm | 99 mm | ELR | ELR_W3-_24DC/500AC-16 ELRW324DC500AC16 | |||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 200 VAC to 265 VAC | 5.5 mA to 7.7 mA | DRA3 | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB235B2HVDDC1224 | |||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State Solid State Contactor | Not Available Online | 15 A | 200 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB415B2VDDC1224 | |||||||||
Mfr: G3PB-245B-VD DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State SOLID STATE CONTACTOR | Not Available Online | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB-245B-VD DC12-24V G3PB245BVDDC1224 | |||||||||
Not Available Online | 6 A | 10 VDC to 30 VDC | 24 VDC | 3 mA | - 20 C | + 60 C | 12.5 mm | 99 mm | ELR W1/ 6-24DC/RDT | |||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 200 VAC to 265 VAC | 5.5 mA to 7.7 mA | DRA3R | ||||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 36 VAC to 60 VAC | 6 mA to 10 mA | DRA3R | ||||||||||
Not Available Online | DIN Rail Mount | 9 A | 48 VAC to 575 VAC | 230 VAC | 12.5 mA | - 25 C | + 70 C | 114.5 mm | 67.5 mm | 99 mm | ELR | ELR_3-230AC/500AC-_9 ELR3230AC500AC9 | ||||
Mfr: 3RHP2450D12 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 50A/240VAC 10-15VDC INPUT | Not Available Online | Panel Mount | ||||||||||||||
Not Available Online | Panel Mount | |||||||||||||||
Not Available Online | Panel Mount | |||||||||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 36 VAC to 60 VAC | 6 mA to 10 mA | DRA3 | ||||||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 36 VAC to 60 VAC | 6 mA to 10 mA | DRA3 | ||||||||||
Not Available Online | 9 A | 48 VAC to 575 VAC | 230 VAC | 11.2 mA | - 25 C | + 70 C | 67.5 mm | 99 mm | ELR | ELR_W3-230AC/500AC-_9 ELRW3230AC500AC9 | ||||||
Mfr: G3J-T205BL-C DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State SSR CONTROLLER | Not Available Online | 4.8 A | 200 VAC to 220 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT205BLCDC1224NC | |||||||||
Mfr: 3RHP1240D12 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 40A/120VAC 10-15VDC INPUT | Not Available Online | Panel Mount | ||||||||||||||
Mfr: 3RHP2440D5 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 40A/240VAC 4.5-5.5VDC INPUT | Not Available Online | Panel Mount | ||||||||||||||
Not Available Online | Panel Mount | |||||||||||||||
Not Available Online | Panel Mount | |||||||||||||||
Not Available Online | Panel Mount |