Solid State Contactors
502 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRC3P48A411R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC RN 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P60D4402 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 4.8A 600VAC 3Phs 2NO EMR, ZC, 2L DIN | Not Available Online | DIN Rail Mount | 7.6 A | 600 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | Each | DRC3 | ||||||
Mfr: DRC3P60D440R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 600VAC 3Phs 2NO EMR, RN, 3L DIN | Not Available Online | DIN Rail Mount | 4.8 A | 600 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | Each | DRC3 | ||||||
Mfr: DRC3R48E440 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 480AC 3Phs Rvrs 24VDCIn 2NO EMR DIN | Not Available Online | DIN Rail Mount | 7.6 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | Each | DRC3 | ||||||
Mfr: DP4RSA60D60B2 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 60A 15VCNT | 0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60D20B8 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 20A 15VCNT | Not Available Online | Chassis Mount | 20 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60D40B2 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 40A 15VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60E40B2 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 40A 32VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60E40B8 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 40A 32VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60E60B5 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 60A 32VCNT | 0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60E60B8 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 60A 32VCNT | 0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DP4RSC60D20B5 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 20A 15VCNT | Not Available Online | Chassis Mount | 20 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSC60D40B TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 40A 15VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSC60D20B TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 20A 15VCNT | Not Available Online | Chassis Mount | 20 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSC60D60B TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 60A 15VCNT | Not Available Online | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSC60E20B TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 20A 32VCNT | 0In Stock | Chassis Mount | 20 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DRC3P48A400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 230VAC NO AUX ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48D4002 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC NO AUX ZC 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48D420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 24V/DC 2NO ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3R40D420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 400V 7.6A 24 VAC/DC 2NO | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 400 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48A4002 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 230VAC NO AUX ZC 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48B400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 120VAC NO AUX ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Not Available Online | DIN Rail Mount | Each | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | 50 mA | 110 VAC to 433 VAC | 24 VDC | 5 mA | 62 mm | 94 mm | ELR | ELR_W3/_9-400_MM ELRW39400MM | |||||||
Mfr: G3PB-235B-VD DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State SOLID STATE CONT(NC) | Not Available Online | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 10 mA | G3PB | G3PB-235B-VD DC12-24V G3PB235BVDDC1224 |