Solid State Contactors
502 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DP4R60E20B2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PM DC H Bridge W/BRK 48V 20A 32VCNT | Not Available Online | Chassis Mount | 20 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DRA3P48B2R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State DIN MNT 3PH 480VAC 2A 120VAC CNT RN | Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | Each | DRA3 | ||||||||
Mfr: DRC3P48A420R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 230VAC 2NO RN 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48B400R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 120VAC NO AUX RN 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48B411R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 120VAC 1NO+1NC RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3R40E440 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 7.6A 400AC 3Phs Rvrs 24VDCIn 2NO EMR DIN | 0In Stock | DIN Rail Mount | 7.6 A | 400 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | Each | DRC3 | ||||||
Mfr: DRC3P48D440R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 4.8A 480VAC 3Phs 2NO EMR, RN, 2L | Not Available Online | DIN Rail Mount | 7.6 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | Each | DRC3 | ||||||
Mfr: G3J-211BL AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 11.1 A | 200 VAC to 220 VAC | 100 VAC to 240 VAC | G3J211BLAC100240NC G3J211BLAC100240 | |||||||||||
0In Stock | DIN Rail Mount | 2 A | 10 VDC to 30 VDC | 19.2 VDC to 28.8 VDC | 3 mA | - 25 C | + 60 C | 6.5 mm | 80 mm | PLC-SC | PLC-SC-ELR_W1/_2-24DC PLCSCELRW1224DC | |||||
Not Available Online | DIN Rail Mount | Each | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | Each | DRC3 | |||||||||||||
Mfr: DP4RSA60E40 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/SS 48V 40A 32VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DP4RSA60E60B2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 60A 32VCNT | Not Available Online | Chassis Mount | 60 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60D40B TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 40A 15VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60E60 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/SS 48V 60A 32VCNT | Not Available Online | Chassis Mount | 60 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DP4RSC60D40 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/SS 48V 40A 15VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSC60E40 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/SS 48V 40A 32VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
0In Stock | DIN Rail Mount | Each | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | Each | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | Each | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | Each | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | Each | DRC3 | |||||||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 36 VAC to 60 VAC | 7.5 mA to 13.5 mA | Each | DRA3P | |||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 4 VDC to 6 VDC | 15 mA to 30 mA | Each | DRA3R | |||||||||
0In Stock | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 18 VDC to 28 VDC | 15 mA to 20 mA | Each | DRA3R |