Solid State Contactors
502 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRC3P48D400R2 TTI: DRC3P48D400R2 Crydom Availability: 10In StockContactors - Solid State 3P 480V 7.6A 24V/DC NO AUX RN 2L | 10In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
4In Stock | DIN Rail Mount | 30 A | 42 VAC to 660 VAC | 24 VDC | 12 mA | - 30 C | + 70 C | 18 mm | 110 mm | Each | ||||||
Mfr: DRC3P48D411 TTI: DRC3P48D411 Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | |||||||||
Mfr: DRA4D100E12 TTI: DRA4D100E12 Crydom Availability: 0In StockContactors - Solid State DIN MNT H-BRG 100VDC 12A 24VDC CONT | 0In Stock | DIN Rail Mount | 12 A | 1 VDC to 100 VDC | 15 VDC to 32 VDC | 20.5 mA to 22 mA | Each | DRA4 | ||||||||
0In Stock | Chassis Mount | 20 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | |||||||||
Mfr: DRH3P60A18 TTI: DRH3P60A18 Crydom Availability: 0In StockContactors - Solid State 18A 600AC 280A/DC In ZC 3Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 18 A | 600 VAC | 48 VAC to 600 VAC | 3 mA | Each | DRH | ||||||||
Mfr: DRC3P48D400R TTI: DRC3P48D400R Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRH3P60D18 TTI: DRH3P60D18 Crydom Availability: 0In StockContactors - Solid State 18A 600VAC 4-32DC In ZC 3Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 18 A | 600 VAC | 4 VDC to 32 VDC | 17 mA | Each | DRH | ||||||||
Mfr: DRH3P60D20 TTI: DRH3P60D20 Crydom Availability: 0In StockContactors - Solid State 20A 600VAC 4-32DC In ZC 2Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 20 A | 600 VAC | 4 VDC to 32 VDC | 17 mA | Each | DRH | ||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 18 VDC to 28 VDC | 15 mA to 25 mA | Each | DRA3 | |||||||||
Mfr: G3J-T211BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 11.1 A | 200 VAC to 220 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT211BLDC1224NC | |||||||||
0In Stock | ||||||||||||||||
Mfr: DRC3R48D420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 24 VAC/DC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48D4112 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC ZC 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 17.4 A | 200 VAC to 220 VAC | 100 VAC to 240 VAC | G3J-T-C | G3JT217BLCAC100240NC | ||||||||||
Mfr: G3J-T405BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 5.5 A | 380 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT405BLDC1224NC | |||||||||
Mfr: G3PE-215B-3N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR DIN mnt 3 pl | 0In Stock | DIN Rail Mount | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE215B3NDC1224 | ||||||||
Mfr: G3PE-525B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR no sink 3 pl 480 | 0In Stock | 25 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE525B3HDC1224 | |||||||||
Mfr: G3PE-535B-2 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR DIN Mt 2 pl 480 | 0In Stock | DIN Rail Mount | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE535B2DC1224 | ||||||||
Mfr: G3PE-235B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR No Ht sink 3 pl | 0In Stock | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235B3HDC1224 | |||||||||
Mfr: G3PE-245B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 45A 3-phs SSR No Ht sink 2 pl | 0In Stock | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE245B2HDC1224 | |||||||||
Mfr: G3PE-515B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR no sink 2 pl 480 | 0In Stock | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE515B2HDC1224 | |||||||||
0In Stock | DIN Rail Mount | Each | DRC3 | |||||||||||||
0In Stock | DIN Rail Mount | 9 A | 110 VAC to 550 VAC | 24 VDC | 16 mA | - 20 C | + 60 C | 62 mm | 84 mm | ELR | ELR_3/_9-500 ELR39500 |