REL-PR3 - Plug-in Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Industrial Relays | Single Relay | 24 VDC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 429 Ohms | 56 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-_24DC/3X21 RELPR324DC3X21 | |||
0In Stock | Industrial Relays | 24 VAC | 3 Form C (3PDT-NO, NC) | Plug In | 440 VAC, 250 VDC | Quick Connect | 116 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-_24AC/3X21 RELPR324AC3X21 | ||||||||
0In Stock | Industrial Relays | Single Relay | 120 VAC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 5.22 kOhms | 23 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-120AC/3X21 RELPR3120AC3X21 | |||
0In Stock | Industrial Relays | Single Relay | 24 VDC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 343 Ohms | 70 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-_24DC/3X1 RELPR324DC3X1 | |||
0In Stock | Industrial Relays | Single Relay | 230 VAC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 19.17 kOhms | 12 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-230AC/3X21 RELPR3230AC3X21 | |||
Not Available Online | Industrial Relays | Single Relay | 230 VAC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 19.17 kOhms | 12 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-230AC/3X1 RELPR3230AC3X1 | |||
Not Available Online | Industrial Relays | 24 VAC | 3 Form C (3PDT-NO, NC) | Plug In | 440 VAC, 250 VDC | Quick Connect | 116 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-_24AC/3X1 RELPR324AC3X1 | ||||||||
Not Available Online | Industrial Relays | 120 VAC | 3 Form C (3PDT-NO, NC) | Plug In | 440 VAC, 250 VDC | Quick Connect | 23 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-120AC/3X1 RELPR3120AC3X1 |