TX - Low Signal Relays - PCB
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,929In Stock4,564 On Order Expected 19-Feb-27 | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
4,220In Stock2,000 On Order Expected 04-Dec-26 | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
2,320In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | ||||
545In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 33.3 mA | Latching | 100 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
240In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
Mfr: TX2SA-24V-Z TTI: TX2SA-24V-Z Panasonic Industry Availability: 500In StockLow Signal Relays - PCB 2 AMP 24VDC DPDT NON-LATCHING | 500In Stock | Reel | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 5.8 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
80In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 40 mA | Dual Coil Latching | 200 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
20In Stock | Tube | Communications Relays | Miniature | 48 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 5.6 mA | Non-Latching | 270 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
0In Stock26,000 On Order Expected | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 5.8 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
Mfr: TX2SA-4.5V TTI: TX2SA-4.5V Panasonic Industry Availability: 0In Stock200 On Order Expected 12-Apr-27 Low Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHING SMD | 0In Stock200 On Order Expected 12-Apr-27 | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
Mfr: TX2SA-12V-Z TTI: TX2SA-12V-Z Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 AMP 12VDC DPDT NON-LATCHING | 0In Stock | Reel | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
0In Stock1,000 On Order Expected 12-Apr-27 | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 5.8 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | ||||
Mfr: TX2SA-5V-Z TTI: TX2SA-5V-Z Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 AMP 5VDC DPDT NON-LATCHING | 0In Stock | Reel | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
Mfr: TX2SA-12V-X TTI: TX2SA-12V-X Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 12VDC | 0In Stock | Reel | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | ||||
0In Stock | Tube | Communications Relays | Miniature | 9 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 15.5 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
0In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | ||||
Mfr: TX2SA-3V-Z TTI: TX2SA-3V-Z Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 3VDC | 0In Stock | Reel | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
Mfr: TX2-L-5V TTI: TX2-L-4.5V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 4.5VDC DPDT LATCHING PCB | 0In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 22.2 mA | Latching | 100 mW | Solder Pin | 20 dB | 0.8 dB | TX | |||
0In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
Mfr: TX2-L2-12V TTI: TX2-L2-12V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 12VDC DPDT 2 COIL LATCH PCB | 0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 16.7 mA | Dual Coil Latching | 200 mW | Solder Pin | 20 dB | 0.8 dB | TX | |||
Mfr: TX2SA-L2-5V TTI: TX2SA-L2-5V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 5VDC DPDT 2 COIL LATCH SMD | 0In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 40 mA | Dual Coil Latching | 200 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
0In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 66.7 mA | Dual Coil Latching | 200 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
0In Stock | Tube | Low Profile Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||||
0In Stock | Tube | Communications Relays | Miniature | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 93.8 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX |
- 1
- 2