TQ - Low Signal Relays - PCB
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,300In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
1,750In Stock4,000 On Order Expected | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: TQ2SA-5V-Z TTI: TQ2SA-5V-Z Panasonic Industry Availability: 3,500In StockLow Signal Relays - PCB 2 AMP 5VDC DPDT NON-LATCHING | 3,500In Stock | Reel | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||
Mfr: TQ2SA-12V-Z TTI: TQ2SA-12V-Z Panasonic Industry Availability: 500In StockLow Signal Relays - PCB 2 AMP 12VDC DPDT NON-LATCHING | 500In Stock | Reel | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||
1,850In Stock | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 8.3 mA | Non-Latching | 200 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
50In Stock1,000 On Order Expected 14-Dec-26 | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 31.1 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
600In Stock | Tube | Communications Relays | Miniature | 9 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 15.5 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
Mfr: TQ2SA-4.5V TTI: TQ2SA-4.5V Panasonic Industry Availability: 50In StockLow Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHING SMD | 50In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||
2,100In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 66.7 mA | Dual Coil Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
2,050In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 40 mA | Dual Coil Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
Mfr: TQ2SA-L2-4.5V TTI: TQ2SA-L2-4.5V Panasonic Industry Availability: 800In StockLow Signal Relays - PCB 2A 4.5VDC DPDT 2 COIL LATCH SMD | 800In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 31 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||
800In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 20 mA | Latching | 100 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
400In Stock | Tube | Communications Relays | Miniature | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 23.3 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
Mfr: TQ2SA-5V-X TTI: TQ2SA-5V-X Panasonic Industry Availability: 1,000In StockLow Signal Relays - PCB Low Profile 5V 2Form C 2A 30VDC SMD | 1,000In Stock | Reel | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||
Mfr: TQ2-L2-24V TTI: TQ2-L2-24V Panasonic Industry Availability: 485In StockLow Signal Relays - PCB 1A 24VDC DPDT 2 COIL LATCHING PCB | 485In Stock | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 12.5 mA | Dual Coil Latching | 300 mW | Solder Pin | 15 dB | 0.6 dB | TQ | |||
12In Stock | Tube | Communications Relays | Miniature | 9 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 22.2 mA | Dual Coil Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
1,000In Stock | Tube | Communications Relays | Miniature | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 33.3 mA | Dual Coil Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
1,000In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
0In Stock10,450 On Order Expected | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 8.3 mA | Non-Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
0In Stock14,100 On Order Expected | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
Mfr: TQ2SA-24V-Z TTI: TQ2SA-24V-Z Panasonic Industry Availability: 0In Stock2,000 On Order Expected 07-Apr-27 Low Signal Relays - PCB Low Profile 24V 2Form C 2A 30VDC SMD | 0In Stock2,000 On Order Expected 07-Apr-27 | Reel | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 8.3 mA | Non-Latching | 200 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||
0In Stock950 On Order Expected 17-Feb-27 | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: TQ2SA-L2-3V TTI: TQ2SA-L2-3V Panasonic Industry Availability: 0In Stock1,000 On Order Expected 22-Oct-26 Low Signal Relays - PCB 2A 3VDC DPDT 2 COIL LATCH SMD | 0In Stock1,000 On Order Expected 22-Oct-26 | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 46.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||
Mfr: TQ2-L2-12V TTI: TQ2-L2-12V Panasonic Industry Availability: 0In Stock1,300 On Order Expected Low Signal Relays - PCB 1A 12VDC DPDT 2 COIL LATCHING PCB | 0In Stock1,300 On Order Expected | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 16.7 mA | Dual Coil Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | TQ | |||
0In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 46.7 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ |