3SBH - Low Signal Relays - PCB
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M39016/14-002L TTI: M39016/14-002L TE Connectivity / AMP Availability: 1In StockLow Signal Relays - PCB 4FormC 4PDT 26.5VDC | 1In Stock | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 4 Form C (4PDT-NO, NC) | 2 A | 36.8 mA | Non-Latching | Solder Pin | 3SBH | 3SBH1142A2 1-1617076-3 | ||||||||
Mfr: M39016/53-012M TTI: M39016/53-012M TE Connectivity / CII Availability: 0In Stock2,798 On Order Expected Limited Supply Low Signal Relays - PCB 26.5V 2A 4 Form C (4PDT) 4 CO | 0In Stock2,798 On Order Expected Limited Supply | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 3 Form C (3PDT-NO, NC) | 2 A | 36.8 mA | Non-Latching | 975 mW | Solder Pin | 3SBH | 3SBH1231A2 2-1617076-6 | |||||||
Mfr: M39016/14-002M TTI: M39016/14-002M TE Connectivity / CII Availability: 0In StockLimited Supply Low Signal Relays - PCB 26.5V 2A 4 Form C (4PDT) 4 CO | 0In StockLimited Supply | Each | Power Relays | 2 Form C (DPDT-NO, NC) | 3SBH | 3SBH1139A2 1-1617076-1 | ||||||||||||||
Mfr: M39016/14-001M TTI: M39016/14-001M TE Connectivity / AMP Availability: 0In StockLow Signal Relays - PCB M39016/14-001M | 0In Stock | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 4 Form C (4PDT-NO, NC) | 2 A | 36.8 mA | Non-Latching | Solder Pin | 3SBH | 3SBH1138A2 1-1617076-0 |