SMD - Low Signal Relays - PCB
1,944 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,050In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||||
3,120In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||||
5,100In Stock | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | GN | |||||||
Mfr: TQ2SA-L2-3V TTI: TQ2SA-L2-3V Panasonic Industrial Devices Availability: 100In StockLow Signal Relays - PCB 2A 3VDC DPDT 2 COIL LATCH SMD | 100In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 46.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
600In Stock50 On Order Expected 17-Jun-26 | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | |||||||
Mfr: AGQ200S4HZ TTI: AGQ200S4HZ Panasonic Industrial Devices Availability: 900In StockLow Signal Relays - PCB 2 Form C, 4.5VDC 30VDC SMD 4.5V | 900In Stock | Reel | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | ||||||
650In Stock | Tube | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 9.6 mA | Non-Latching | 230 mW | Gull Wing Lead | GQ | |||||||
Mfr: AGQ200A12Z TTI: AGQ200A12Z Panasonic Industrial Devices Availability: 2,700In StockLow Signal Relays - PCB 2 Form C, 12VDC 30VDC SMD 12V | 2,700In Stock | Reel | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | ||||||
1,900In Stock | Tube | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | GN | |||||||
Mfr: AGN200A24Z TTI: AGN200A24Z Panasonic Industrial Devices Availability: 1,500In StockLow Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 24V | 1,500In Stock | Reel | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 9.6 mA | Non-Latching | 230 mW | Gull Wing Lead | GN | ||||||
Mfr: M39016/42-052M TTI: M39016/42-052M TE Connectivity / Raychem Availability: 691In StockLow Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO | 691In Stock | Each | Power Relays | 2 Form C (DPDT-NO, NC) | TO-5 | JMGSCD-26MW 1-1617150-0 | ||||||||||||||
875In Stock3,360 On Order Expected 20-Jul-26 | Tube | Slim Form Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | EE2 | |||||||
Mfr: EE2-12NU-LL TTI: EE2-12NU-L KEMET Availability: 9,000In Stock2,000 On Order Expected 20-Jul-26 Low Signal Relays - PCB 12V 10uA Relay Signal 2formC | 9,000In Stock2,000 On Order Expected 20-Jul-26 | Reel | Slim Form Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | EE2 | ||||||
Mfr: G6K2FDC12 TTI: G6K-2F-DC12 Omron Electronics Availability: 3,000In StockLow Signal Relays - PCB Gullwing NoLtch 2.54 DPDT 12VDC 100mW | 3,000In Stock | Tube | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 9.1 mA | Non-Latching | 100 mW | Gull Wing Lead | G6K | G6K-2FDC12 G6K-2FDC12 G6K2FDC12NC G6K2FDC12 | |||||
Mfr: G6K2FDC5 TTI: G6K-2F-DC5 Omron Electronics Availability: 7,300In StockLow Signal Relays - PCB Gullwing NoLtch 2.54 DPDT 5VDC 100mW | 7,300In Stock | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 21.1 mA | Non-Latching | 100 mW | Gull Wing Lead | G6K | G6K-2FDC5 G6K-2FDC5 G6K2F5DC G6K2FDC5NC G6K2FDC5 | |||||
Mfr: TQ2SA-5V-Z TTI: TQ2SA-5V-Z Panasonic Industrial Devices Availability: 1,000In Stock3,000 On Order Expected Low Signal Relays - PCB 2 AMP 5VDC DPDT NON-LATCHING | 1,000In Stock3,000 On Order Expected | Reel | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: G6K2FYDC5 TTI: G6K-2F-Y-DC5 Omron Electronics Availability: 400In StockLow Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 5VDC 100mW | 400In Stock | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 21.1 mA | Non-Latching | 100 mW | Gull Wing Lead | G6K | G6K-2F-YDC5 G6K2FYDC5 G6K-2F-Y-DC5-BY-OMR G6K2FY5DC G6K2FYDC5NC G6K-2F-YDC5BYOMR G6K2FYDC5 | |||||
Mfr: V23079D1005B301 TTI: V23079D1005B301 TE Connectivity / P&B Low Signal Relays - PCB 24VDC Non-latching 1 coil long pins P2 | Reel | Low Profile Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 5.8 mA | Non-Latching | 140 mW | Gull Wing Lead | 20.7 dB | 0.27 dB | V23079/P2 Relay | 5-1393788-8 | |||||
8,000In Stock | Reel | Low Signal Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | 5 A | 11.66 mA | Non-Latching | 140 mW | Gull Wing Lead | - 18.8 dB | - 0.33 dB | 1-1462039-8 | ||||||
Mfr: TQ2SA-5V-X TTI: TQ2SA-5V-X Panasonic Industrial Devices Availability: 1,000In StockLow Signal Relays - PCB Low Profile 5V 2Form C 2A 30VDC SMD | 1,000In Stock | Reel | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: TX2SA-4.5V TTI: TX2SA-4.5V Panasonic Industrial Devices Availability: 480In StockLow Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHING SMD | 480In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | ||||
2,900In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||||
Mfr: AGN210A03Z TTI: AGN210A03Z Panasonic Industrial Devices Availability: 500In StockLow Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 3V | 500In Stock | Reel | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 33.3 mA | Latching | 100 mW | Gull Wing Lead | GN | ||||||
Mfr: TQ2SA-L2-24V TTI: TQ2SA-L2-24V Panasonic Industrial Devices Availability: 1,000In StockLow Signal Relays - PCB 2A 24VDC DPDT 2 COIL LATCH SMD | 1,000In Stock | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 8.3 mA | Dual Coil Latching | 200 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: TQ2SA-L2-4.5V TTI: TQ2SA-L2-4.5V Panasonic Industrial Devices Availability: 800In StockLow Signal Relays - PCB 2A 4.5VDC DPDT 2 COIL LATCH SMD | 800In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 31 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ |