Low Signal Relays - PCB
17,773 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23079B1201B301 TTI: V23079B1201B301 TE Connectivity / Axicom Availability: 2,550In StockLow Signal Relays - PCB 5VDC latching 2000 | 2,550In Stock | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Latching | 140 mW | Solder Pin | 20.7 dB | 0.27 dB | V23079/P2 Relay | 3-1393788-3 | ||||
200In Stock | Tube | Slim Form Relays | High Sensitivity | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 23.3 mA | Non-Latching | 140 mW | Solder Pin | GN | |||||||
Mfr: TXS2-L2-3V TTI: TXS2-L2-3V Panasonic Industry Availability: 440In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 3VDC | 440In Stock | Tube | Communications Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 23.3 mA | Dual Coil Latching | 70 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | |||||
Mfr: G6SK2DC5BYOMZ TTI: G6SK-2-DC5 Omron Electronics Availability: 250In StockLow Signal Relays - PCB ThruHole 2Coil Latch DPDT 5VDC 200mW | 250In Stock | Each | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 3 A | 2 A | 2 A | 40 mA | Dual Coil Latching | 200 mW | Solder Pin | G6S | G6SK-2DC5 G6SK-2DC5BYOMR G6SK-2-DC5-BY-OMR G6SK2DC5 G6SK25DC G6SK2DC5NC G6SK-2-5DC G6SK2DC5BYOMZ | |||||
Mfr: OJ-SH-112LMH,000 TTI: 9-1419128-8 TE Connectivity / Raychem Availability: 1,000In StockLow Signal Relays - PCB OJ-SH-112LMH 000 | 1,000In Stock | Each | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 8 A | Non-Latching | 200 mW | Solder Pin | OJ-SH-112LMH,000 | |||||||||
Mfr: M39016/22-009M TTI: 2-1617038-1 TE Connectivity Availability: 13In StockLow Signal Relays - PCB HMB1201K01M | 13In Stock | Each | Power Relays | 37.9 mA | HMB1201K01M | |||||||||||||||
34In Stock | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 9.6 mA | Non-Latching | 230 mW | Solder Pin | 20 dB | 0.8 dB | TX-D | ||||||
80In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 40 mA | Dual Coil Latching | 200 mW | Solder Pin | 20 dB | 0.8 dB | TX | |||||
1,000In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||||
3,550In Stock | Tube | Slim Form Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 1 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | UD2 | |||||||
Mfr: LSAW-2C-12B TTI: LSAW-2C-12B TE Connectivity / CII Availability: 6In StockLow Signal Relays - PCB 12V 2A 2Form C(DPDT) 2 CO | 6In Stock | Each | Communications Relays | 12 VDC | 2 Form C (DPDT-NO, NC) | Non-Latching | 567 mW | Solder Pin | LS Half-Size | 1617091-1 | ||||||||||
Mfr: M28776/5-024L TTI: 7-1617540-2 TE Connectivity Availability: 6In StockLow Signal Relays - PCB J1MAPT-26XL=M28776/5-024L | 6In Stock | Each | Power Relays | M28776/5-024L M28776 | ||||||||||||||||
1,400In Stock | Tube | Low Signal Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 500 mA, 1 A | 2 A | 2 A | 100 mA | Non-Latching | 150 mW | Solder Pin | G5V-2 | G5V2DC5 | ||||||
Mfr: G6S2FDC12BYOMZ TTI: G6S-2F-DC12 Omron Electronics Availability: 21,400In StockLow Signal Relays - PCB Gullwing NonLatching DPDT 12VDC 140mW | 21,400In Stock | Tube | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 3 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | G6S | G6S-2FDC12 G6S-2FDC12BYOMR G6S2F12DC G6S2FDC12 G6S2FDC12BYOMR G6S-2F-DC12-BY-OMR G6S2FDC12BYOMZ | |||||
Mfr: G6J2FSYDC12BYOMZ TTI: G6J-2FS-Y-DC12 Omron Electronics Availability: 550In StockLow Signal Relays - PCB SMT Short Ld NoLatch DPDT 12DC 140mW | 550In Stock | Bulk | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 12.3 mA | Non-Latching | 140 mW | Gull Wing Lead | G6J-Y | G6J-2FS-YDC12 G6J2FSYDC12BYOMZ | ||||||
Mfr: FTR-B3GA012Z-B10 TTI: FTR-B3GA012Z-B10 FCL Components Availability: 1,000In StockLow Signal Relays - PCB SIGNAL | 1,000In Stock | Reel | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 1 A | Non-Latching | 140 mW | Solder Pin | FTR-B3 | |||||||
Mfr: B07B032BZ1-8001 TTI: B07B032BZ1-8001 TE Connectivity Availability: 200In Stock300 On Order Expected 09-Aug-27 Low Signal Relays - PCB 07 10AMP REL | 200In Stock300 On Order Expected 09-Aug-27 | Each | Power Relays | Non-Polarized | 2 Form C (DPDT-NO, NC) | 10 A | Non-Latching | Solder Lug | 07 | 3-1617002-7 | ||||||||||
120In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||||
Mfr: G6L1FDC45 TTI: G6L-1F-DC4.5 Omron Electronics Availability: 11,500In StockLow Signal Relays - PCB LO PROF SPST 4.5VDC | 11,500In Stock | Tube | Low Signal Relays | Miniature | 4.5 VDC | 1 Form A (SPST-NO) | 300 mA, 1 A | 1 A | 1 A | 40 mA | Non-Latching | 180 mW | Gull Wing Lead | G6L | G6L-1FDC4.5 G6L1FDC45 | |||||
20In Stock | Tube | Communications Relays | Miniature | 48 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 5.6 mA | Non-Latching | 270 mW | Solder Pin | 20 dB | 0.8 dB | TX | |||||
400In Stock | Tube | Communications Relays | Miniature | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 23.3 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | |||||
1,000In Stock | Tube | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | |||||||
Mfr: M39016/16-043M TTI: M39016/16-043M TE Connectivity Availability: 20In StockLow Signal Relays - PCB JMSCD-12XMS | 20In Stock | Each | 12 VDC | 2 Form C (DPDT-NO, NC) | Non-Latching | MSD | 1617128-3 | |||||||||||||
50In Stock | Tube | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 9.6 mA | Non-Latching | 230 mW | Solder Pin | GQ | |||||||
50In Stock | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 22.2 mA | Latching | 100 mW | Gull Wing Lead | GQ |