Low Signal Relays - PCB
17,773 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TQ2SS-L2-3V TTI: TQ2SS-L2-3V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 3V 2A 30VDC 0.5A 125VAC | 0In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 46.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: TQ2SS-L2-12V TTI: TQ2SS-L2-12V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 12VDC DPDT 2 COIL LATCH SMD | 0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 11.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: DS1E-ML2-DC24V TTI: DS1E-ML2-DC24V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 24VDC SPDT 2 COIL LATCHING PCB | 0In Stock | Each | Low Profile Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 15 mA | Latching | 360 mW | Solder Pin | |||||||
0In Stock | Tube | Communications Relays | Miniature | 9 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 15.5 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||||
0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||||
Mfr: DS1E-S-DC48V TTI: DS1E-S-DC48V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 48VDC SPDT NON-LATCHING | 0In Stock | Each | Low Profile Relays | Miniature | 48 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 4.2 mA | Non-Latching | 200 mW | Solder Pin | |||||||
Mfr: AGQ200A4HX TTI: AGQ200A4HX Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C, 4.5VDC 30VDC SMD 4.5V | 0In Stock | Reel | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | ||||||
0In Stock | Tube | Slim Form Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 1 A | 20 mA | Latching | 140 mW | Gull Wing Lead | UD2 | |||||||
0In Stock | Tube | Low Signal Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 10 uA, 1 A, 2 A, 62.5 A | 1 A | 1 A | 11.67 mA | Non-Latching | 140 mW | Solder Pin | EA2 | |||||||
Mfr: OJ-SS-124LMH2 TTI: OJ-SS-124LMH2 TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB OJ-SS-124LMH2 PCB RELAYS | 0In Stock | Each | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Non-Latching | 200 mW | Solder Pin | OJ | 1721260-6 | ||||||||
Mfr: V23101D 6A301 TTI: 4-1419172-4 TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB V23101D 6A301 | 0In Stock | Tube | Communications Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | 3 A | 37.5 mA | Non-Latching | 450 mW | Solder Pin | V23101/W11 Relay | |||||||||
0In Stock | Tray | Slim Form Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 500 mA | 1 A | 1 A | 12.5 mA | Non-Latching | 150 mW | Solder Pin | RY | RY-12W-K-UL | ||||||
Mfr: TXD2SA-12V TTI: TXD2SA-12V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 12VDC | 0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 16.7 mA | Non-Latching | 200 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX-D | |||||
Mfr: AGN210A4HZ TTI: AGN210A4HZ Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 4.5V | 0In Stock | Reel | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 22.2 mA | Latching | 100 mW | Gull Wing Lead | GN | ||||||
0In Stock | Tube | 12 VDC | 1 Form A (SPST-NO) | 6 A | Non-Latching | Solder Pin | ||||||||||||||
0In Stock | Tube | Slim Form Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 11.7 mA | Dual Coil Latching | 140 mW | Solder Pin | EC2 | |||||||
Mfr: ORWH-SS-112D1F,000 TTI: ORWH-SS-112D1F,000 TE Connectivity Availability: 0In StockLow Signal Relays - PCB ORWH-SS-112D1F,000 RELAY IND | 0In Stock | Tube | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | 30 mA | Non-Latching | 360 mW | Solder Pin | ORWH | 1721150-5 | |||||||
Mfr: G6L1PDC45 TTI: G6L-1P-DC4.5 Omron Electronics Availability: 0In StockLow Signal Relays - PCB LO PROF SPST 4.5VDC | 0In Stock | Tube | Low Signal Relays | Miniature | 4.5 VDC | 1 Form A (SPST-NO) | 300 mA, 1 A | 1 A | 1 A | 40 mA | Non-Latching | 180 mW | Solder Pin | G6L | G6L-1PDC4.5 G6L-1PDC4.5 G6L1PDC45 | |||||
Mfr: G6K2PYDC3 TTI: G6K-2P-Y-DC3 Omron Electronics Availability: 0In StockLow Signal Relays - PCB ThruHole NoLatch 3.2 DPDT 3VDC 100mW | 0In Stock | Tube | Low Profile Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 33 mA | Non-Latching | 100 mW | Solder Pin | G6K | G6K-2P-YDC3 G6K2PYDC3 G6K-2P-YDC3BYOMR G6K2PYDC3 | |||||
0In Stock | Tube | Low Profile Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | |||||||
Mfr: G6L1FDC3 TTI: G6L-1F-DC3 Omron Electronics Availability: Not Available OnlineLow Signal Relays - PCB LO PROF SPST 3VDC | Not Available Online | Tube | Low Signal Relays | Miniature | 3 VDC | 1 Form A (SPST-NO) | 300 mA, 1 A | 1 A | 1 A | 60 mA | Non-Latching | 180 mW | Gull Wing Lead | G6L | G6L-1FDC3 G6L1FDC3 | |||||
Mfr: TQ2SA-L2-12V-X TTI: TQ2SA-L2-12V-X Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 12V 2A 30VDC SMD SA Typ2 | 0In Stock | Reel | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 11.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: TX2-L2-24V TTI: TX2-L2-24V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 24VDC DPDT 2 COIL LATCH PCB | 0In Stock | Tube | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 8.3 mA | Dual Coil Latching | 200 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
0In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form D (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 40 mA | Non-Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | TQ | |||||
Mfr: TQ2-L-4.5V TTI: TQ2-L-4.5V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 1A 4.5VDC DPDT LATCHING | 0In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 22.2 mA | Latching | 100 mW | Solder Pin | 15 dB | 0.6 dB | TQ |