Low Signal Relays - PCB
17,773 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | Slim Form Relays | High Sensitivity | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 66.7 mA | Latching | 100 mW | Gull Wing Lead | GQ | |||||||
Mfr: DS1E-ML2-DC3V TTI: DS1E-ML2-DC3V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 1 Form C, 3VDC 1 Form C 400mW Type | 0In Stock | Box | Low Profile Relays | Miniature | 3 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 3 A | 120 mA | Dual Coil Latching | 360 mW | Solder Pin | ||||||||
0In Stock | Tube | Slim Form Relays | 6 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 16.7 mA | Latching | 100 mW | Solder Pin | GN | |||||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 8.3 mA | Non-Latching | 100 mW | Gull Wing Lead | GN | |||||||
Mfr: V23079B1208B301 TTI: V23079B1208B301 TE Connectivity / Axicom Availability: 0In StockLow Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn | 0In Stock | Tube | Low Profile Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 46.7 mA | Latching | Solder Pin | 0.27 dB | 4-1393788-1 | |||||||
Mfr: OJE-SH-112LMHF,000 TTI: OJE-SH-112LMHF,000 TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB OJE-SH-112LMHF,000 | 0In Stock | Each | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 8 A | Non-Latching | Solder Pin | 1721870-5 | ||||||||||
Mfr: DS1E-SL-DC3V TTI: DS1E-SL-DC3V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 1 Form C, 3VDC 1 Form C 200mW Type1 | 0In Stock | Box | Low Profile Relays | Miniature | 3 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 66.7 mA | Latching | 200 mW | Solder Pin | DS | ||||||
Mfr: TQ2SA-4.5V-Z TTI: TQ2SA-4.5V-Z Panasonic Industry Availability: 0In StockLow Signal Relays - PCB Low Profile 4.5V 2Form C 2A 30VDC SMD | 0In Stock | Reel | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
0In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | |||||
Image Not Available Mfr: FTR-B4CA009Z TTI: FTR-B4CA009Z FCL Components Availability: 0In StockLow Signal Relays - PCB SIGNAL | 0In Stock | Tube | Low Profile Relays | Miniature | 9 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 1 A | 15.54 mA | Non-Latching | 140 mW | Solder Pin | FTR-B4 | ||||||
0In Stock | Tube | Slim Form Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 500 mA, 1 A | 1 A | 1 A | 7.29 mA | Non-Latching | Solder Pin | SY | ||||||||
0In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX TH Type | |||||
0In Stock | Tube | Low Signal Relays | 4.5 V | 1 Form A | 2 A | 2 A | Non-Latching | 140 mW | Solder Pin | 37 dB | 0.33 dB | 2-1462041-3 | ||||||||
Mfr: TQ2SS-L2-12V TTI: TQ2SS-L2-12V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 12VDC DPDT 2 COIL LATCH SMD | 0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 11.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: DS1E-ML2-DC24V TTI: DS1E-ML2-DC24V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 24VDC SPDT 2 COIL LATCHING PCB | 0In Stock | Each | Low Profile Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 15 mA | Latching | 360 mW | Solder Pin | |||||||
0In Stock | Tube | Communications Relays | Miniature | 9 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 15.5 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||||
0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||||
Mfr: DS1E-S-DC48V TTI: DS1E-S-DC48V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 48VDC SPDT NON-LATCHING | 0In Stock | Each | Low Profile Relays | Miniature | 48 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 4.2 mA | Non-Latching | 200 mW | Solder Pin | |||||||
Mfr: AGQ200A4HX TTI: AGQ200A4HX Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C, 4.5VDC 30VDC SMD 4.5V | 0In Stock | Reel | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | ||||||
0In Stock | Tube | Slim Form Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 1 A | 20 mA | Latching | 140 mW | Gull Wing Lead | UD2 | |||||||
0In Stock | Tube | Low Signal Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 10 uA, 1 A, 2 A, 62.5 A | 1 A | 1 A | 11.67 mA | Non-Latching | 140 mW | Solder Pin | EA2 | |||||||
Mfr: OJ-SS-124LMH2 TTI: OJ-SS-124LMH2 TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB OJ-SS-124LMH2 PCB RELAYS | 0In Stock | Each | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Non-Latching | 200 mW | Solder Pin | OJ | 1721260-6 | ||||||||
Mfr: V23101D 6A301 TTI: 4-1419172-4 TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB V23101D 6A301 | 0In Stock | Tube | Communications Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | 3 A | 37.5 mA | Non-Latching | 450 mW | Solder Pin | V23101/W11 Relay | |||||||||
0In Stock | Tray | Slim Form Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 500 mA | 1 A | 1 A | 12.5 mA | Non-Latching | 150 mW | Solder Pin | RY | RY-12W-K-UL | ||||||
Mfr: TXD2SA-12V TTI: TXD2SA-12V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 12VDC | 0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 16.7 mA | Non-Latching | 200 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX-D |