Low Signal Relays - PCB
17,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M39016/18-036M TTI: M39016/18-036M TE Connectivity Availability: 85In StockLow Signal Relays - PCB JMGACD-26M | 85In Stock | Each | 1-1617146-2 | |||||||||||||||||
2,480In Stock | Tube | Communications Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 2.9 mA | Non-Latching | 70 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | ||||||
Mfr: V23079G2003B301 TTI: V23079G2003B301 TE Connectivity / Axicom Availability: 3,000In StockLow Signal Relays - PCB DPDT 5A 12VDC Relay Surface Mount | 3,000In Stock | Reel | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 0.27 dB | V23079/P2 Relay | 5-1393789-1 | |||||
Mfr: M39016/42-049M TTI: 1-1617150-5 TE Connectivity Availability: 1In StockLow Signal Relays - PCB JMGSCD-5MW | 1In Stock | Each | JMGSCD-5MW | |||||||||||||||||
1,000In Stock | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 22.2 mA | Latching | 100 mW | Solder Pin | GN | |||||||
Mfr: G5V2DC12 TTI: G5V-2-DC12 Aratas Availability: 3,050In StockLow Signal Relays - PCB ThruHole Sealed DPDT 12VDC 500mW | 3,050In Stock | Tube | Low Signal Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 500 mA, 1 A | 2 A | 2 A | 41.7 mA | Non-Latching | 500 mW | Solder Pin | G5V-2 | G5V2DC12 | |||||
7,800In Stock | Tube | Slim Form Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | UA2 | |||||||
Mfr: M39016/13-073M TTI: M39016/13-073M TE Connectivity / CII Availability: 9In Stock174 On Order Expected 14-Jun-27 Limited Supply Low Signal Relays - PCB 2FormC DPDT 5VDC | 9In Stock174 On Order Expected 14-Jun-27 Limited Supply | Each | Military/Aerospace Relays | Low Signal Relay | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 113.6 mA | Non-Latching | Solder Pin | 3SBC | 3SBC1547A2 3-1617072-9 | ||||||||
3,450In Stock | Tube | Slim Form Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 1 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | UD2 | |||||||
0In Stock | Reel | Slim Form Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | EE2 | |||||||
Mfr: M28776/7-007M TTI: 1-1617110-9 TE Connectivity / Raychem Availability: 1In StockLow Signal Relays - PCB JMGST-5MW | 1In Stock | Each | JMGST-5MW | |||||||||||||||||
Mfr: G5V2H1DC24 TTI: G5V-2-H1-DC24 Aratas Availability: 125In StockLow Signal Relays - PCB ThruHole Hi-Sens DPDT 24DC 200mW Seal | 125In Stock | Tube | Low Signal Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 500 mA, 1 A | 2 A | 2 A | 8.33 mA | Non-Latching | 200 mW | Solder Pin | G5V-2 | G5V-2-H1DC24 G5V-2-H1DC24 G5V2H124DC G5V2H1DC24 | |||||
Mfr: M28776/7-007M TTI: M28776/7-007M TE Connectivity / Raychem Availability: 1In StockLow Signal Relays - PCB JMGST-5MW | 1In Stock | Each | Power Relays | 1-1617110-9 | ||||||||||||||||
Mfr: AGQ200S03Z TTI: AGQ200S03Z Panasonic Industry Availability: 10,800In StockLow Signal Relays - PCB 2 Form C, 3VDC 30VDC SMD 3V | 10,800In Stock | Reel | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | ||||||
800In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 20 mA | Latching | 100 mW | Solder Pin | 15 dB | 0.6 dB | TQ | |||||
Mfr: TQ2SA-L2-4.5V TTI: TQ2SA-L2-4.5V Panasonic Industry Availability: 800In StockLow Signal Relays - PCB 2A 4.5VDC DPDT 2 COIL LATCH SMD | 800In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 31 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
Mfr: TXS2-L2-4.5V TTI: TXS2-L2-4.5V Panasonic Industry Availability: 680In StockLow Signal Relays - PCB 1A 4.5VDC DPDT 2 COIL LATCH PCB | 680In Stock | Tube | Communications Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 15.6 mA | Dual Coil Latching | 70 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | |||||
Mfr: G6E134PSTUSDC5 TTI: G6E-134P-ST-US-DC5 Aratas Availability: 1,000In StockLow Signal Relays - PCB NL 200mW SPDT 5VDC | 1,000In Stock | Tube | Low Signal Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 200 mA, 600 mA, 2 A | 2 A | 3 A | 40 mA | Non-Latching | 200 mW | Solder Pin | G6E | G6E134PSTUSDC5 | |||||
Mfr: G6K2FYTRDC3 TTI: G6K-2F-Y-TR-DC3 Aratas Availability: 3,600In StockLow Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 3VDC 100mW T/R | 3,600In Stock | Reel | Low Profile Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 33 mA | Non-Latching | 100 mW | Gull Wing Lead | G6K | G6K2FYTR3DC G6K2FYTRDC3 G6K-2F-Y-TRDC3 G6K2FYTRDC3BYOMZ G6K2FYTRDC3BYOMI G6K2FYTRDC3BYOMA G6K2FYTRDC3BYOM G6K2FYTRDC3NC G6K2FYTRDC3 | |||||
1,160In Stock | Tube | Communications Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 11.1 mA | Non-Latching | 50 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | ||||||
1,250In Stock | Tube | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | GQ | |||||||
Mfr: G6A274PSTUSDC48 TTI: G6A-274P-ST-US-DC48 Aratas Availability: 148In StockLow Signal Relays - PCB ThruHole NonLatching DPDT 48VDC 235mW 2A | 148In Stock | Tube | Low Profile Relays | Miniature | 48 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 4.9 mA | Non-Latching | 235 mW | Solder Pin | G6A | G6A274PSTUSDC48 | ||||||
Mfr: TXS2-L2-3V TTI: TXS2-L2-3V Panasonic Industry Availability: 440In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 3VDC | 440In Stock | Tube | Communications Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 23.3 mA | Dual Coil Latching | 70 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | |||||
6,000In Stock | Reel | Low Signal Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | 5 A | 11.66 mA | Non-Latching | 140 mW | Gull Wing Lead | - 18.8 dB | - 0.33 dB | 1-1462039-8 | ||||||
Mfr: G6AK234PSTUSDC12 TTI: G6AK-234P-ST-US-DC12 Aratas Availability: 180In StockLow Signal Relays - PCB DUAL COIL DPDT 12V | 180In Stock | Tube | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 600 mA, 1 A, 2 A | 3 A | 3 A | 15 mA | Dual Coil Latching | 200 mW | Solder Pin | G6A | G6AK234PSTUSDC12 |