Low Signal Relays - PCB
17,773 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 5 mA | Non-Latching | 120 mW | Solder Pin | GN | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 22.2 mA | Non-Latching | 100 mW | Solder Pin | GQ | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 33.3 mA | Non-Latching | 100 mW | Gull Wing Lead | GQ | |||||||
0In Stock | Each | Power Relays | Control | 120 VAC | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | Plug In | GP | 1423156-1 | ||||||||||
0In Stock | Reel | Communications Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 5.8 mA | Non-Latching | Gull Wing Lead | IM Relay | |||||||||
Mfr: V23079G1005B301 TTI: V23079G1005B301 TE Connectivity / Axicom Availability: 0In StockLow Signal Relays - PCB P2 rly,SMT,mono,2fmC std coil, std vrsn | 0In Stock | Reel | Low Profile Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 5.8 mA | Non-Latching | Gull Wing Lead | 0.27 dB | 7-1393788-8 | |||||||
Mfr: JMGSC-18LW TTI: JMGSC-18LW TE Connectivity / P&B Availability: 0In StockLow Signal Relays - PCB JMGSC-18LW | 0In Stock | Each | Military/Aerospace Relays | Grid Relay | 18 VDC | 2 Form C (DPDT-NO, NC) | 1 A | Non-Latching | Solder Pin | 1617149-3 | ||||||||||
Mfr: OJE-SS-112LMH2 TTI: OJE-SS-112LMH2 TE Connectivity / Raychem Low Signal Relays - PCB OJE-SS-112LMH2 PCB RELAYS | 0In Stock | Each | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 8 A | Non-Latching | Solder Pin | OJE | 1721261-5 | |||||||||
Mfr: TX2SA-LT-3V-TH TTI: TX2SA-LT-3V-TH Panasonic Industry Availability: 0In StockLow Signal Relays - PCB DPDT 3V | 0In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 46.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX TH Type | ||||
Mfr: OJE-SS-112HMF,F000 TTI: OJE-SS-112HMF,F000 TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB SPST-NO 10A 250VAC Miniature PCB Relay | 0In Stock | Each | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Non-Latching | 450 mW | Solder Pin | OJE | 4-1419128-4 | ||||||||
Mfr: DS1E-S-DC6V TTI: DS1E-S-DC6V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 6VDC SPDT NON-LATCHING | 0In Stock | Box | Low Profile Relays | Miniature | 6 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 33.3 mA | Non-Latching | 200 mW | Solder Pin | |||||||
Mfr: TXS2SA-L2-4.5V TTI: TXS2SA-L2-4.5V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 1A 4.5VDC DPDT 2 COIL LATCH SMD | 0In Stock | Tube | Communications Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 15.6 mA | Dual Coil Latching | 70 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX-S | |||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 9 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 15.5 mA | Non-Latching | 140 mW | Solder Pin | GQ | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 66.7 mA | Latching | 100 mW | Solder Pin | GQ | |||||||
Mfr: DS1E-SL2-DC24V TTI: DS1E-SL2-DC24V Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 1 Form C, 24VDC 1 Form C 200mW Typ2 | 0In Stock | Box | Low Profile Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 3 A | 7.5 mA | Dual Coil Latching | 180 mW | Solder Pin | ||||||||
0In Stock | Tube | Slim Form Relays | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 9.6 mA | Non-Latching | 230 mW | J Form Lead | GN | |||||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 16.7 mA | Latching | 100 mW | Gull Wing Lead | GQ | |||||||
0In Stock | Tube | Slim Form Relays | 9 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 15.5 mA | Non-Latching | 140 mW | J Form Lead | GN | |||||||||
0In Stock | Tube | Slim Form Relays | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 8.3 mA | Latching | 100 mW | J Form Lead | GN | |||||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 33.3 mA | Latching | 100 mW | Gull Wing Lead | GN | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 5 mA | Non-Latching | 120 mW | Gull Wing Lead | GN | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 33.3 mA | Non-Latching | 100 mW | Gull Wing Lead | GN | |||||||
Mfr: OJ-SH-112HM,000 TTI: OJ-SH-112HM,000 TE Connectivity / Raychem Low Signal Relays - PCB OJ-SH-112HM,000 PCB RELAYS | 0In Stock | Each | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Non-Latching | Solder Pin | 1461405-5 | ||||||||||
Mfr: FTR-B3GA003Z-B10 TTI: FTR-B3GA003Z-B10 FCL Components Availability: 0In StockLow Signal Relays - PCB SIGNAL | 0In Stock | Reel | Low Profile Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 1 A | Non-Latching | 140 mW | Solder Pin | FTR-B3 | |||||||
Mfr: FTR-B4GA003Z-B05 TTI: FTR-B4GA003Z-B05 FCL Components Availability: 0In StockLow Signal Relays - PCB SIGNAL | 0In Stock | Reel | Low Profile Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 1 A | 46.66 mA | Non-Latching | 140 mW | Solder Pin | FTR-B4 |