Low Signal Relays - PCB
17,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23079B1205B301 TTI: V23079B1205B301 TE Connectivity / P&B Availability: 250In Stock2,000 On Order Expected 06-Jan-28 Limited Supply Low Signal Relays - PCB 24VDC latching Dual coil P2 | 250In Stock2,000 On Order Expected 06-Jan-28 Limited Supply | Tube | Low Profile Relays | Miniature | 24 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 5.8 mA | Latching | 140 mW | Solder Pin | 20.7 dB | 0.27 dB | V23079/P2 Relay | 3-1393788-7 | ||||
Mfr: M39016/6-107L TTI: M39016/6-107L TE Connectivity / CII Availability: 850In StockLow Signal Relays - PCB M39016/6-107L | 850In Stock | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | 1.003 W | Solder Pin | HFW | HFW1131K04 3-1617029-2 | |||||||
Mfr: M39016/6-209M TTI: M39016/6-209M TE Connectivity / Raychem Availability: 580In StockLow Signal Relays - PCB DPDT 2A 26.5VDC RELAY | 580In Stock | Each | Power Relays | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1.003 W | Solder Pin | HFW | HFW1201K46M 2-1617031-4 | |||||||||||
1,929In Stock4,564 On Order Expected 19-Feb-27 | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | |||||
900In Stock1,000 On Order Expected 31-Mar-27 | Tube | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | GN | |||||||
Mfr: DS1E-S-DC12V TTI: DS1E-S-DC12V Panasonic Industry Availability: 120In Stock1,600 On Order Expected 25-Jan-27 Low Signal Relays - PCB 2A 12VDC SPDT NON-LATCHING | 120In Stock1,600 On Order Expected 25-Jan-27 | Bulk | Low Profile Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 16.7 mA | Non-Latching | 200 mW | Solder Pin | |||||||
Mfr: G6K2FDC5 TTI: G6K-2F-DC5 Aratas Availability: 7,100In StockLow Signal Relays - PCB Gullwing NoLtch 2.54 DPDT 5VDC 100mW | 7,100In Stock | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 21.1 mA | Non-Latching | 100 mW | Gull Wing Lead | G6K | G6K-2FDC5 G6K-2FDC5 G6K2F5DC G6K2FDC5NC G6K2FDC5 | |||||
Mfr: V23079D1001B301 TTI: V23079D1001B301 TE Connectivity / Raychem Availability: 2,800In StockLimited Supply Low Signal Relays - PCB NL SINGLE COIL 5VDC | 2,800In StockLimited Supply | Reel | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Non-Latching | 140 mW | Gull Wing Lead | 20.7 dB | 0.27 dB | V23079/P2 Relay | 5-1393788-5 | ||||
Mfr: M39016/15-081P TTI: M39016/15-081P TE Connectivity / Raychem Availability: 1,020In Stock500 On Order Expected 13-May-27 Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C | 1,020In Stock500 On Order Expected 13-May-27 | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 17 mA | Non-Latching | Solder Pin | TO-5 | JMACD-26XP 1-1617122-5 | ||||||||
400In Stock1,050 On Order Expected 18-Jan-27 | Tube | Slim Form Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | UA2 | |||||||
Mfr: V23079A1003B301 TTI: V23079A1003B301 TE Connectivity / P&B Availability: 3,850In StockLimited Supply Low Signal Relays - PCB 12VDC Non-latching Single coil P2 | 3,850In StockLimited Supply | Tube | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 20.7 dB | 0.27 dB | V23079/P2 Relay | 1-1393788-1 | ||||
Mfr: M39016/9-062M TTI: M39016/9-062M TE Connectivity / CII Availability: 233In Stock370 On Order Expected 12-Nov-26 Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C | 233In Stock370 On Order Expected 12-Nov-26 | Each | Power Relays | 26.5 VDC | 2 Form C (DPDT-NO, NC) | Non-Latching | 450 mW | TO-5 | JMAC-26XM 1617121-9 | |||||||||||
Mfr: HFW5A1201L00 TTI: HFW5A1201L00 TE Connectivity / Raychem Availability: 149In Stock500 On Order Expected Low Signal Relays - PCB HFW5A RELAY | 149In Stock500 On Order Expected | Each | Power Relays | Non-Polarized | 5 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Non-Latching | 1.4 W | Solder Pin | HFW5A Half-Size | 1-1617037-3 | ||||||||
10,700In Stock | Tube | Low Signal Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 11.67 mA | Non-Latching | 140 mW | Solder Pin | 2-1462037-7 | ||||||||
Mfr: V23079A1001B301 TTI: V23079A1001B301 TE Connectivity / P&B Availability: 4,450In StockLimited Supply Low Signal Relays - PCB 5VDC Non-latching Single coil P2 | 4,450In StockLimited Supply | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Non-Latching | 140 mW | Solder Pin | 20.7 dB | 0.27 dB | V23079/P2 Relay | 1393788-3 | ||||
Mfr: M39016/6-104M TTI: M39016/6-104M TE Connectivity / Raychem Availability: 434In Stock129 On Order Expected 06-May-27 Low Signal Relays - PCB M39016/6-104M | 434In Stock129 On Order Expected 06-May-27 | Each | Military/Aerospace Relays | Low Signal Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 37.9 mA | Non-Latching | Solder Hook | HFW | HFW1130K06M 1-1617029-2 | ||||||||
Mfr: M39016/6-104L TTI: 1-1617029-1 TE Connectivity Availability: 60In StockLow Signal Relays - PCB HFW1130K06 | 60In Stock | Each | 37.7 mA | HFW1130K06 | ||||||||||||||||
Mfr: G6K2GYDC5 TTI: G6K-2G-Y-DC5 Aratas Availability: 800In StockLow Signal Relays - PCB InsideL NoLatch 3.2 DPDT 5VDC 100mW | 800In Stock | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 21.1 mA | Non-Latching | 100 mW | J Form Lead | G6K | G6K2GY5DC G6K-2G-YDC5 G6K2GYDC5NC G6K2GYDC5 | |||||
Mfr: V23079A2001B301 TTI: V23079A2001B301 TE Connectivity / P&B Availability: 0In StockLimited Supply Low Signal Relays - PCB 2 AMP 5VDC DPDT | 0In StockLimited Supply | Tube | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 5 A | 28 mA | Non-Latching | 140 mW | Solder Pin | 0.27 dB | V23079 / P2 Relay | 3-1393789-5 | |||||
Mfr: G6AK274PSTUSDC12 TTI: G6AK-274P-ST-US-DC12 Aratas Availability: 250In StockLow Signal Relays - PCB STD DPDT 12VDC Latching | 250In Stock | Tube | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 600 mA, 1 A, 2 A | 2 A | 2 A | 15 mA | Dual Coil Latching | 180 mW | Solder Pin | G6A | G6AK274PSTUSDC12 | |||||
Mfr: G5V2DC48 TTI: G5V-2-DC48 Aratas Availability: 300In StockLow Signal Relays - PCB ThruHole Sealed DPDT 48 VDC 500mW | 300In Stock | Tube | Low Signal Relays | Miniature | 48 VDC | 2 Form C (DPDT-NO, NC) | 500 mA, 1 A | 2 A | 2 A | 12 mA | Non-Latching | 580 mW | Solder Pin | G5V-2 | G5V2DC48 | |||||
Mfr: DS1E-M-DC5V TTI: DS1E-M-DC5V Panasonic Industry Availability: 999In StockLow Signal Relays - PCB 2A 5VDC SPDT NON-LATCHING | 999In Stock | Bulk | Low Profile Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 80 mA | Non-Latching | 400 mW | Solder Pin | |||||||
11,000In Stock | Reel | Slim Form Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | EE2 | |||||||
Mfr: G6K2FDC12 TTI: G6K-2F-DC12 Aratas Availability: 2,100In StockLow Signal Relays - PCB Gullwing NoLtch 2.54 DPDT 12VDC 100mW | 2,100In Stock | Tube | Low Profile Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 9.1 mA | Non-Latching | 100 mW | Gull Wing Lead | G6K | G6K-2FDC12 G6K-2FDC12 G6K2FDC12NC G6K2FDC12 | |||||
Mfr: TQ2SA-5V-Z TTI: TQ2SA-5V-Z Panasonic Industry Availability: 500In StockLow Signal Relays - PCB 2 AMP 5VDC DPDT NON-LATCHING | 500In Stock | Reel | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ |