RIF-1 - Industrial Relays
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,466In Stock4,940 On Order Expected 18-Dec-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21 RIF1RPTLDP24DC2X21 | ||||
405In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 11 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/1X21 RIF1RPTLDP24DC1X21 | ||||
448In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 11 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | |||||
633In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | |||||
1In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 30 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 70 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21/FG | ||||
0In Stock | RIF-1 | 16 mm | 93 mm | Each | RIF-1-RPT-LDP-24DC/2X21MS | ||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-120AC/1X21 RIF1RPTLV120AC1X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 120 VAC | 17.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm | Each | RIF-1-RPT-LV-120AC/1X21MS | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VAC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-24AC/2X21AU RIF1RPTLV24AC2X21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 230 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-230AC/1X21 RIF1RPTLV230AC1X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 230 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-230AC/2X21 RIF1RPTLV230AC2X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 24 VAC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-24AC/2X21 RIF1RPTLV24AC2X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 1.33 kOhms | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LV-120AC/2X21 RIF1RPTLV120AC2X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LDP-24DC/2X21AU RIF1RPTLDP24DC2X21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VAC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-24AC/1X21 RIF1RPTLV24AC1X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-120AC/2X21AU RIF1RPTLV120AC2X21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Plug Pin | DPDT (2 Form C) | 8 A | Plug Pin | Non-Latching | 120 VAC | 17.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm | Each | RIF-1-RPT-LV-120AC/2X21MS | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LDP-24DC/1IC | ||||
0In Stock | RIF-1 | 16 mm | 93 mm | ||||||||||||||||||||
0In Stock | IP20 | RIF-1 | 128 mm | 101 mm | |||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-1 | 16 mm | 93 mm | ||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 230 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LV-230AC/2X21AU RIF1RPTLV230AC2X21AU | |||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-1 | 16 mm | 96 mm | ||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays RIF-1RPTLDP12DC/2X21 | Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm |
- 1
- 2