RIF-0 - Industrial Relays
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
578In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/_1 RIF0RPT24DC1 | ||||
2,635In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21 RIF0RPT24DC21 | ||||
458In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-12DC/21 RIF0RPT12DC21 | ||||
17,630In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-12DC/_1 RIF0RPT12DC1 | ||||
0In Stock8 On Order Expected 25-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21AU RIF0RPT24DC21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 12 VDC | 16 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-12DC/21AU RIF0RPT12DC21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 12 VDC | 16 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Each | RIF-0-RPT-12DC/_1AU RIF0RPT12DC1AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/_1AU RIF0RPT24DC1AU | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 77.7 mm | 6.2 mm | 92.5 mm | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 68 mm | 6.2 mm | 84 mm | RIF-0-RSC-12DC/ 1 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 82 mm | 6.2 mm | 84 mm | RIF-0-RSC-12DC/21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 82 mm | 6.2 mm | 84 mm | RIF-0-RSC-24DC/21AU | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | Screw | Non-Latching | 24 VDC | 48 V | Silver Nickel (AgNi) | IP20 | RIF-0 | 68 mm | 6.2 mm | 84 mm | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 3 A | Screw | Non-Latching | 24 VDC | 24 VDC | Silver Nickel (AgNi) | IP20 | RIF-0 | 68 mm | 6.2 mm | 84 mm | RIF-0-OSC-24DC/24DC/2 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | 12 VDC | 16 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 82 mm | 6.2 mm | 84 mm | RIF-0-RSC-12DC/21AU |