REL-OR - Industrial Relays
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41In Stock | Socket | Industrial Relays | Quick Connect | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 24 VDC | 430 Ohms | 56 mA | 250 VAC, 250 VDC | Silver Tin Indium (AgSnIn) | REL-OR | 34.5 mm | 34.5 mm | Bulk | REL-OR-_24DC/3X21 RELOR24DC3X21 | ||||||
0In Stock | Plug In | Industrial Relays | DPDT (2 Form C) | Quick Connect | Non-Latching | 230 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-OR | 35 mm | 35 mm | 35 mm | REL-OR2/L-230AC/2X21 RELOR2L230AC2X21 | |||||||||
0In Stock | Socket | Industrial Relays | Single Relay | Plug Pin | DPDT (2 Form C) | 10 A | Plug Pin | Non-Latching | 24 VAC | 222 Ohms | 108 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-OR | 54.4 mm | 35 mm | 35 mm | REL-OR2/L-_24AC/2X21 RELOR2L24AC2X21 | |||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 24 VDC | 400 Ohms | 60 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP54 | REL-OR | 54.4 mm | 35 mm | 35 mm | Each | REL-OR3/LDP-24DC/3X21 RELOR3LDP24DC3X21 | |||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 120 VAC | 5.22 kOhms | 23 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP54 | REL-OR | 54.4 mm | 35 mm | 35 mm | Each | REL-OR3/L-120AC/3X21 RELOR3L120AC3X21 | |||
Not Available Online | Socket | Industrial Relays | Quick Connect | 3 Form C (3PDT-NO, NC) | Quick Connect | Non-Latching | 24 VAC | 62 Ohms | 110 mA | Silver Tin Indium (AgSnIn) | REL-OR | 52.5 mm | 34.5 mm | 34.5 mm | REL-OR-_24AC/3X21 RELOR24AC3X21 | ||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 230 VAC | 17.69 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP54 | REL-OR | 54.4 mm | 35 mm | 35 mm | REL-OR3/L-230AC/3X21 RELOR3L230AC3X21 | ||||
Not Available Online | Plug In | Industrial Relays | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 60 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-OR | 35 mm | 35 mm | 35 mm | REL-OR2/LDP-_24DC/2X21 RELOR2LDP24DC2X21 | |||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 230 VAC | 6.17 kOhms | 37.3 mA | 250 VAC, 250 VDC | Silver Tin Indium (AgSnIn) | REL-OR | 52.5 mm | 34.5 mm | 34.5 mm | REL-OR-230AC/3X21 RELOR230AC3X21 | |||||
Not Available Online | Plug In | Industrial Relays | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 24 VAC | 108 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP54 | REL-OR | 35 mm | 35 mm | 35 mm | REL-OR3/L-_24AC/3X21 RELOR3L24AC3X21 | |||||||
Not Available Online | Plug In | Industrial Relays | DPDT (2 Form C) | Quick Connect | Non-Latching | 120 VAC | 23 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-OR | 35 mm | 35 mm | 35 mm | REL-OR2/L-120AC/2X21 RELOR2L120AC2X21 | |||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 120 VAC | 1.52 kOhms | 20 mA | 250 VAC, 250 VDC | Silver Tin Indium (AgSnIn) | REL-OR | 52.5 mm | 34.5 mm | 34.5 mm | REL-OR-120AC/3X21 RELOR120AC3X21 |