PLMU11 - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 200 VAC to 480 VAC | IP20 | PLMU11 | 45.2 mm | 60.7 mm | 81.3 mm | Each |