PLC-RSC/EX - Industrial Relays
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
623In Stock1,906 On Order Expected 24-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-24DC/21/EX | ||||
22In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-12DC/21/EX | ||||
161In Stock161 On Order Expected 30-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC- 24DC/21-21/EX | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-12DC/21HC/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 110 VDC to 120 VAC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-120UC/21-21/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-12DC/21-21/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Each | PLC-RSC-120UC/21/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Each | PLC-RSC-230UC/21/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 120 VAC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-120UC/21HC/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-24DC/21HC/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 230 VAC, 220 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | PLC-RSC-230UC/21-21/EX | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 230 VAC, 220 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | PLC-RSC-230UC/21HC/EX |