SMD - Industrial Relays
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Volt Timer | AC700 | Bulk | |||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 8 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | 10 A | Screw | Non-Latching | 30 VDC | TCSA | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 8 A | Screw | Non-Latching | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | SMD/SMT | Protection Relays | Under-Voltage Relay | Quick Connect | 1 Form C (SPDT-NO, NC) | 264 VAC | KVM | 50.8 mm | 30.7 mm | 50.8 mm | Bulk | ||||||||||||
Mfr: 777-575-KW/HP-P2 TTI: 777-575-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays 3PH POWER MONITOR 500-600V | 0In Stock | SMD/SMT | Protection Relays | Motor and Pump Protection | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 500 VAC to 600 VAC | IP20 | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||
Mfr: TVW6510S0.4S TTI: TVW6510S0.4S Littelfuse Availability: 0In StockIndustrial Relays 3PHASEVOLTAGEMONITOR | 0In Stock | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 208 VAC, 220 VAC, 230 VAC, 240 VAC | TVW | 31.75 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
Mfr: TVW5103S5S TTI: TVW5103S5S Littelfuse Availability: 0In StockIndustrial Relays 3PHVM208-240VAC/10%U B3S | 0In Stock | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 208 VAC to 240 VAC | TVW | 31.75 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||||
0In Stock | SMD/SMT | Protection Relays | Under-Voltage Relay | Quick Connect | 1 Form C (SPDT-NO, NC) | 132 VAC | KVM | 50.8 mm | 30.7 mm | 50.8 mm | Bulk | ||||||||||||
Mfr: SE-704-0U-CC TTI: SE-704-0U-CC Littelfuse Availability: 0In StockIndustrial Relays SE-704-0UWithConform alCoating | 0In Stock | SMD/SMT | Protection Relays | Ground Fault | SPST (1 Form A), SPST (1 Form B) | 120 VAC, 240 VDC | 115 mm | 55 mm | 75 mm | Bulk | |||||||||||||
0In Stock | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 30 A | 100 VAC to 240 VAC | 51.3 mm | 38.1 mm | 76.7 mm | Bulk | ||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 240 VAC | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
Mfr: G9TB-U1ATH-E DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Single coil 1P M8 secure scrw high cap | 0In Stock | SMD/SMT | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 120 A | Screw | Latching | 12 VDC | 53.3 Ohms | 225 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-U1ATH-E G9TBU1ATHEDC12BYOMI | ||||
Mfr: G9TB-U1ATW-E DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Single coil 1P Weld Term high capacity | 0In Stock | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 53.3 Ohms | 225 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-U1ATW-E G9TBU1ATWEDC12BYOMI | ||||
Mfr: G9TB-K1ATH-E DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Double coil 1P M8 secure scrw high cap | 0In Stock | SMD/SMT | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 120 A | Screw | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATH-E G9TBK1ATHEDC12BYOMI | ||||
Mfr: G9TB-K1ATW-E DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockIndustrial Relays Double coil 1P Weld Term high capacity | 0In Stock | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATW-E G9TBK1ATWEDC12BYOMI | ||||
0In Stock | SMD/SMT | Power Relays | Quick Connect Terminal | 1 Form A (SPST-NO) | 20 A | Non-Latching | 240 VAC | 12 kOhms | 250 VAC | Silver (Ag) | 50.29 mm | 27.43 mm | 27.94 mm | T9CP1A52-240 |