G2R-1 DC24 - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R-1-SD DC24(S) TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays SPDT 24VDC 21.8mA | Not Available Online | Through Hole | Power Relays | Slim | Plug In | 1 Form C (SPDT-NO, NC) | 10 A | Plug In | Non-Latching | 24 VDC | 1.113 kOhms | 21.6 mA | 440 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | G2RS | 29 mm | 13 mm | 35.5 mm | G2R-1-SD-DC24 G2R1SDDC24S |