Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-325-BY4 TTI: FCA-325-BY4 TE Connectivity Availability: 19In Stock22 On Order Expected 16-Jun-27 Industrial Relays 3 Form C 3PDT 3 C/O | 19In Stock22 On Order Expected 16-Jun-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 4-1617753-7 | |||
21In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Latching | 28 VDC | 36 Ohms | 778 mA | 79.5 mm | Each | 9-1393139-3 | ||||||||||
Mfr: 29-311-14B TTI: 29-311-14B TE Connectivity / Kissling Availability: 12In StockIndustrial Relays Series 29 300A SINGLE POLE POWER RELAY | 12In Stock | Bracket Mount | Power Relays | Standard | Screw | 1 Form X (SPST-NO) | 300 A | 48 VDC | 245 Ohms | 200 mA | 48 VDC | Silver Tin Oxide (AgSnO2) | Each | K1023742 | |||||||||
Mfr: M83536/2-015M TTI: 4-1617758-2 TE Connectivity Availability: 11In StockIndustrial Relays M83536/2-015M | 11In Stock | Power Relays | Each | ||||||||||||||||||||
Mfr: M83536/15-024M TTI: 1617754-4 TE Connectivity Availability: 63In StockIndustrial Relays FCA-410-1524M | 63In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | Each | FCA-410-1524M | |||||||
Mfr: M6106/19-020 TTI: 2-1617748-6 TE Connectivity Availability: 150In Stock222 On Order Expected 08-Feb-27 Limited Supply Industrial Relays FCA-125-20 | 150In Stock222 On Order Expected 08-Feb-27 Limited Supply | Power Relays | Each | FCA-125-20 | |||||||||||||||||||
Mfr: M83536/10-015M TTI: 1-1617749-2 TE Connectivity Availability: 306In StockIndustrial Relays FCA-210-1015M | 306In Stock | Military / Aerospace Relays | 80 Ohms | 150 mA | FCA 210 | Each | FCA-210-1015M | ||||||||||||||||
Mfr: M83536/15-018M TTI: M83536/15-018M TE Connectivity Availability: 83In StockIndustrial Relays E4100401ATM | 83In Stock | Military / Aerospace Relays | Each | 5-1617785-3 | |||||||||||||||||||
Mfr: M83536/37-005L TTI: 5-1617791-4 TE Connectivity Availability: 161In Stock150 On Order Expected 01-Jul-27 Industrial Relays FCA-125-3705L | 161In Stock150 On Order Expected 01-Jul-27 | Military / Aerospace Relays | SPDT (1 Form C) | 25 A | Solder Hook | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | FCA-125-3705L | ||||||||||||
Mfr: M6106/19-021 TTI: 2-1617748-7 TE Connectivity / Raychem Availability: 6In StockIndustrial Relays FCA-125-21 | 6In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCA-125-21 | ||||||||||||||
Mfr: 29-111-12A TTI: 29-111-12A TE Connectivity / Kissling Availability: 10In StockIndustrial Relays RELAY KISSLING | 10In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 75 Ohms | 373.3 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1126415 | |||||||
Mfr: T9GS2L14-12 TTI: T9GS2L14-12 TE Connectivity / P&B Availability: 1,000In StockIndustrial Relays T9GS2L14-12 | 1,000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form B) | 20 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558667-3 | |||||
Mfr: 29-5314-12-965 TTI: K1155069 TE Connectivity Availability: 77In StockIndustrial Relays RELAY 29-5314-12-965 | 77In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 780 mA | 28 VDC | Silver | 55.65 mm | ||||||||||||
Mfr: ES2100403FTM TTI: M83536/10-027M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Power Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | Tray | FCA-210-1027M 2-1617749-5 | ||||||||
1In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk | ||||||||
Mfr: FCA-325-BY4 TTI: 4-1617753-7 TE Connectivity / CII Availability: 19In Stock22 On Order Expected 16-Jun-27 Industrial Relays 3 Form C 3PDT 3 C/O | 19In Stock22 On Order Expected 16-Jun-27 | Military / Aerospace Relays | General Purpose Relay | 96.6 mA | 28 VDC | Each | FCA-325-BY4 | ||||||||||||||||
Mfr: M83536/6-019M TTI: 7-1617760-9 TE Connectivity Availability: 51In StockIndustrial Relays FCB-405-0619M | 51In Stock | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Each | FCB-405-0619M | ||||||||||||
Mfr: FCAC-325-CX3 TTI: 8-1617806-7 TE Connectivity Availability: 8In StockIndustrial Relays FCAC-325-CX3=RELAY, 3PST W/AUX | 8In Stock | Each | |||||||||||||||||||||
Mfr: M83536/10-038M TTI: 2-1617749-9 TE Connectivity Availability: 38In StockIndustrial Relays FCA-210-1038M | 38In Stock | Panel Mount | Power Relays | 10 A | Socket Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | M83536/10-038M M83536 FCA-210-1038M | ||||||||||
900In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 20.4 mm | 32.51 mm | Each | 1423091-6 | ||||||
240In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 115 VAC | 4.845 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 6-1419111-8 | ||||||
Mfr: T9AP1D52-48 TTI: T9AP1D52-48 TE Connectivity / Raychem Availability: 400In StockIndustrial Relays SPST PNL MNT 48VDC | 400In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Each | 5-1419102-8 | |||||
Mfr: M6106/19-003 TTI: 3-1617748-4 TE Connectivity / Raychem Availability: 11In Stock51 On Order Expected Industrial Relays FCA-125-3 MID RANGE RELAYS | 11In Stock51 On Order Expected | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCA-125-3 | ||||||||||||||
Mfr: M83536/9-019L TTI: M83536/9-019L TE Connectivity Availability: 91In StockIndustrial Relays M83536/9-019L | 91In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 26.04 mm | 13.34 mm | Each | 1-1617788-2 | |||||
Mfr: M83536/36-001L TTI: M83536/36-001L TE Connectivity Availability: 96In StockIndustrial Relays M83536/36-001L | 96In Stock | Each | 4-1617791-2 |