Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9GV2L14-24 TTI: T9GV2L14-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-24 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558662-7 | |||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558660-7 | ||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form P (SPST) | 35 A | Latching | 26.5 VDC | 80 Ohms | 5 kVDC | 13.2 mm | 47.8 mm | Each | 1618239-8 | |||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Each | 8-1415074-1 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Each | 9-1419111-3 | ||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 240 VAC, 240 VDC | SE-701 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 240 VAC, 240 VDC | SE-704 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | Wire Leads | Non-Latching | 26.5 VDC | 125 Ohms | Molybdenum (Mo) | G62 | 1.98 mm | 1.98 mm | 3.04 mm | Box | ||||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | Screw | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 40.7 mm | Box | |||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | Screw | SPDT (1 Form C) | 75 A | Screw | Non-Latching | 26.5 VDC | 190 Ohms | 20 kVDC | Molybdenum (Mo) | G9WF | 40 mm | 58 mm | Box | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Turret | Non-Latching | 26.5 VDC | 75 Ohms | 70 kVDC | Molybdenum (Mo) | G71A | 50.3 mm | 50.8 mm | Box | |||||||
Mfr: T77V1D10-05 TTI: T77V1D10-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 10A 5VDC MINI PCB RELAY | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Each | 1-1393194-8 | |||||
Mfr: T92S7D22-22 TTI: T92S7D22-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPST 30A 22VDC SEAL PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 1-1393212-6 | |||||
Mfr: PGR-4700-120 TTI: PGR-4700-120 Littelfuse Availability: 0In StockIndustrial Relays SENSITIVE GF RELAY- 120V SUPPLY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | 3 A | Screw | Non-Latching | 120 VAC | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 2-1415075-1 | ||||
Mfr: M83536/2-022M TTI: M83536/2-022M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0222M 4-1617758-7 | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | Each | EMG_17-REL/KSR-_24/21 EMG17RELKSR2421 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 1-1393154-7 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 571 Ohms | 42 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | ||||
Mfr: TVM480A45S5S TTI: TVM480A45S5S Littelfuse Availability: 0In StockIndustrial Relays 3PHASELINEMONITOR | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 480 VAC | TVM | 31.75 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 240 VAC | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | ||||||||
Mfr: OJE-SH-112LM,000 TTI: 1461401-5 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJE-SH-112LM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 720 Ohms | 277 VAC, 30 VDC | Silver Nickel (AgNi) | OJE | 18.2 mm | 10.2 mm | 14.7 mm | Each | OJE-SH-112LM,000 | |||||
Mfr: T9AS5L12-24 TTI: 4-1393210-2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS5L12-24=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Solder Pin | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S5L12-24 T9AS5L12-24 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Each | PLC-RSC-_24DC/_1/ACT PLCRSC24DC1ACT | ||||
Mfr: PRD-3AJ0-120 TTI: PRD-3AJ0-120 TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPST-NO-DM 120VAC 20A Magnetic blowout | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 7-1393127-4 |