Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/_1AU/SEN PLCRPT24DC1AUSEN | ||||
Mfr: T9AS5L12-12 TTI: T9AS5L12-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 20A 12VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 4-1393210-1 | |||||
Mfr: T9AS1L12-12 TTI: T9AS1L12-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 12VDC 250 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 2-1393210-4 | |||||
Mfr: T77V1D3-12 TTI: T77V1D3-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 12VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Each | 2-1393194-6 | |||||
Mfr: M83536/2-027M TTI: M83536/2-027M TE Connectivity / AMP Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0227M 5-1617758-3 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 5 VDC | 118.6 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | Each | UMK_22-REL_5/21 UMK22REL521 | |||||
Mfr: T9AS5D12-18 TTI: T9AS5D12-18 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 20 AMP 18VDC SPDT | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 3-1393210-4 | |||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
Mfr: T9GV1L14-15 TTI: T9GV1L14-15 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV1L14-15 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 249 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558661-4 | |||||
Mfr: SE-330HV-24-01 TTI: SE-330HV-24-01 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCSCFBR/R J45K4NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-27-00 TTI: SE-330HV-27-00 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCSCFBR/R J4561850K4NO | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-27-01 TTI: SE-330HV-27-01 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCSCFBR/R J4561850K4NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-28-01 TTI: SE-330HV-28-01 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCDUALSCF BR61850K4NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: 201-200-SP TTI: 201-200-SP Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 190 VAC to 240 VAC | 350 | 133.86 mm | 74.42 mm | Bulk | |||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 480 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 480 VAC | 355 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||||
Mfr: ISS-105-ISO-4 TTI: ISS-105-ISO-4 Littelfuse Availability: 0In StockIndustrial Relays 4CHINTRINSICALLY-SAF EONLY | 0In Stock | Safety Module | ISS-105 | Bulk | |||||||||||||||||||
0In Stock | Power Relays | Alternating Controller | ARP | Bulk | |||||||||||||||||||
Mfr: 250-100-MET TTI: 250-100-MET Littelfuse Availability: 0In StockIndustrial Relays MODEL 250-100/RT FORM C RELAY | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | 95 VAC to 120 VAC | 250A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||||
Mfr: EL731-21-10 TTI: EL731-21-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC ELR,9-36VDC,DEVICENET,AS | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: SE-135-XGC-00 TTI: SE-135-XGC-00 Littelfuse Availability: 0In StockIndustrial Relays Ground-FaultGroundCh eckRelayExt-GC | 0In Stock | Protection Relays | Ground Fault | 3 Form A (3PST-NO) | SE-135 | Bulk | |||||||||||||||||
Mfr: 201-200-SP-T-9 TTI: 201-200-SP-T-9 Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | |||||||||||
0In Stock | TCSA | Bulk | |||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk |