Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 202-200-SP-NHV TTI: 202-200-SP-NHV Littelfuse Availability: 0In StockIndustrial Relays 190-240VAC 50/60Hz 6W 1PH V MON RELAY | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 190 VAC to 240 VAC | 202-200-SP | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | |||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 460-200-SP | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 95 VAC to 120 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
Mfr: EL731-24-00 TTI: EL731-24-00 Littelfuse Availability: 0In StockIndustrial Relays 9-36Vdc Modbus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 240 VAC | SE-105 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC, 120 VDC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 240 VAC | SE-325 | Bulk | |||||||||||||||
Mfr: T92P11D24-12 TTI: T92P11D24-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P11D24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-5 | |||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 3.5 kVDC | Each | 1618274-1 | ||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Each | 2-1618241-0 | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form B) | 6 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | Each | EMG_10-REL/KSR-G_24/_2-LC EMG10RELKSRG242LC | ||||
Mfr: PRD-3DY0-24 TTI: PRD-3DY0-24 TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 9-1393127-6 | ||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 0.81 in | 0.81 in | 0.64 in | Bulk | 9-1617760-6 | ||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VDC | 1.33 kOhms | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-_24DC/21-21AU/MS RELMR24DC2121AUMS | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 230 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-230AC/1X21 RIF1RPTLV230AC1X21 | ||||
Mfr: FCA-210-CX3 TTI: FCA-210-CX3 TE Connectivity / Agastat Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-8 | |||||
Mfr: T92P7A24-240 TTI: T92P7A24-240 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 3-1423008-3 | |||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 12 A | Screw | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | G15 | 26.6 mm | 40.7 mm | Box | |||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81A | 78.7 mm | 22.3 mm | 33.8 mm | Box | ||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 115 VDC | 6 kOhms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Box | ||||||||
Mfr: 29-251-11-900 TTI: K1139281 TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Parallel-Series-Switch 29-251-11-900 | 0In Stock | Chassis Mount | Industrial Relays | Battery Switching Relay | Screw | 2 Form A (DPDT-CO) | 200 A | Screw | 12 VDC | 4.4 Ohms | 1 A | 12 VDC | Silver Tin | 163.5 mm | 94 mm | 77 mm | 29-251-11-900 | ||||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 115 VAC, 28 VDC | Each | 2-1618274-9 |