Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4PDT | 6 A | Push-In | Non-Latching | 24 VDC | 42 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | |||||
0In Stock | Solenoid Relays | 24 | Bulk | ||||||||||||||||||||
Mfr: M83536/9-026L TTI: M83536/9-026L TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-026L | 0In Stock | Military / Aerospace Relays | Each | 1-1617788-6 | |||||||||||||||||||
Mfr: 201-100-SP TTI: 201-100-SP Littelfuse Availability: 0In StockIndustrial Relays 110/120VAC 50/60Hz 2W SEAL-LEAK DET | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 95 VAC to 120 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 10 A | 230 VAC | 235P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | |||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 8 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
Mfr: NGRM-ENC-000-00 TTI: NGRM-ENC-000-00 Littelfuse Availability: 0In StockIndustrial Relays SMTSE-325 | 0In Stock | Protection Relays | NGR Monitor | IP65 | 1.492 ft | 1.333 ft | 10.4 in | Bulk | |||||||||||||||
Mfr: AC700-CUA-02 TTI: AC700-CUA-02 Littelfuse Availability: 0In StockIndustrial Relays PROFIBUS ADAPTER Accessory for EL700 | 0In Stock | AC700 | Bulk | ||||||||||||||||||||
0In Stock | ER-5KV | Bulk | |||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 120 VAC | SE-107 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 240 VAC | SE-325 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 240 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Solenoid Relays | Continuous | Bulk | ||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 15 VDC | 249 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558666-4 | ||||||
Mfr: NGRM-ENC-201-20 TTI: NGRM-ENC-201-20 Littelfuse Availability: 0In StockIndustrial Relays PMTNOSE-330SWMTR | 0In Stock | Protection Relays | NGR Monitor | IP65 | 1.492 ft | 1.333 ft | 10.4 in | Bulk | |||||||||||||||
0In Stock | Each | K1007780 | |||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk | ||||||||||||
Mfr: T9GV1L24-12 TTI: T9GV1L24-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV1L24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | Each | 1558671-3 | ||||
Mfr: 601-CS-D-P1 TTI: 601-CS-D-P1 Littelfuse Availability: 0In StockIndustrial Relays 100-240VAC 1-9A SPDT 1PH V MON RELAY | 0In Stock | 601-CS-D-P1 | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 100 VAC to 240 VAC | 77C-KW/HP | 129.54 mm | 99.06 mm | 78.74 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Volt Timer | AC700 | Bulk | |||||||||||||||||||
Mfr: T9GV2L14-5 TTI: T9GV2L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV2L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 20 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558662-1 | |||||
Mfr: T9GV5L14-5 TTI: T9GV5L14-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-5 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Each | 1558660-1 | |||||
0In Stock | DIN Rail | Relay Modules | Screw | 70 A | Screw | 12 VDC | IP66 | Bulk | |||||||||||||||
0In Stock | Solenoid Relays | 24 | Bulk |