Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE-330HV-07-01 TTI: SE-330HV-07-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL SC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-23-01 TTI: SE-330HV-23-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV LVPS ETHERNET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Ground Fault | Screw | 200 mA | Screw | Non-Latching | 240 VAC, 240 VDC | SE-601 | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||
Mfr: SE-701-03-CC TTI: SE-701-03-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-701 | Bulk | |||||||||||||||||||
Mfr: EL731-22-00 TTI: EL731-22-00 Littelfuse Availability: 0In StockIndustrial Relays 9-36Vdc Profibus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 120 VAC, 120 VDC | SE-107 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 120 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8.5 A | Push-In | Non-Latching | 24 VAC | 70 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LV-24AC/2X21 RIF2RPTLV24AC2X21 | ||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Screw | Non-Latching | 26.5 VDC | 125 Ohms | 25 kVDC | Molybdenum (Mo) | G25 | 51.9 mm | Box | |||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | Solder Pots | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Box | |||||||
0In Stock | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPDT (1 Form C) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Box | |||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 8 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH5 | 18.5 mm | 36 mm | Box | ||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | 28 mm | 22.5 mm | 30 mm | Each | 7-1419111-1 | |||||||
Mfr: T9AV5L22-24 TTI: 4-1419104-3 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T9AV5L22-24=RELAY QC/PC VENTED | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9AV5L22-24 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Each | PT371024 | ||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 350 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-_24AC/21-21 RELMR24AC2121 | ||||
Mfr: M83536/15-019L TTI: M83536/15-019L TE Connectivity Availability: Not Available OnlineIndustrial Relays E4100401BGL | Not Available Online | Military / Aerospace Relays | Each | 5-1617785-4 | |||||||||||||||||||
Mfr: M83536/15-019M TTI: M83536/15-019M TE Connectivity Availability: Not Available OnlineIndustrial Relays FCA-410-1519M=M83536/15-019M | Not Available Online | Military / Aerospace Relays | Each | 5-1617785-5 | |||||||||||||||||||
0In Stock | Protection Relays | 350 | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 230 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 350 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 355 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 380 VAC to 480 VAC | 355 | 133.86 mm | 74.42 mm | Bulk | |||||||||||||
0In Stock | Protection Relays | Voltage Monitor | Bulk | ||||||||||||||||||||
Mfr: 460-200-SP TTI: 460-200-SP Littelfuse Availability: 0In StockIndustrial Relays 200-480VAC 2-90A 3PH PUMP PROTECTION | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 190 VAC to 240 VAC | IP20 | 460-200-SP | 59.69 mm | 52.93 mm | 88.9 mm | Bulk |