Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/1-026M TTI: M83536/1-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0126M 3-1617758-6 | ||||
Mfr: T9AP1L52-24 TTI: T9AP1L52-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AP1L52-24 | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Each | 1-1423091-2 | |||||
Mfr: M83536/16-023L TTI: 1617786-7 TE Connectivity / DEUTSCH Availability: 0In StockIndustrial Relays FCA-410-1623L M83536/16-023L | 0In Stock | Panel Mount | Military / Aerospace Relays | Power Relay | 4PDT (4 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 56 mA | 200 VAC | Silver Cadmium | Each | |||||||||
Mfr: T9AS1D22-48 TTI: T9AS1D22-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 48VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Each | 2-1419104-2 | |||||
Mfr: PGR-4300-120 TTI: PGR-4300-120 Littelfuse Availability: 0In StockIndustrial Relays GENERATOR GF RELAY- 120V SUPPLY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | Bulk | |||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-120AC/21-21/MS RELMR120AC2121MS | ||||
Mfr: 777-575-HRG-P2 TTI: 777-575-HRG-P2 Littelfuse Availability: 0In StockIndustrial Relays 3PH POWER MONITOR 500-600V 2-90FLA | 0In Stock | Protection Relays | Voltage Monitor | 777 | Bulk | ||||||||||||||||||
Mfr: 777-ACCUPOWER TTI: 777-ACCUPOWER Littelfuse Availability: 0In StockIndustrial Relays 3-PHASE ASE PWR MON/190-480V | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 200 VAC to 480 VAC | 777-ACCUPOWER | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||
Mfr: SE-330HV-24-00 TTI: SE-330HV-24-00 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCSCFBR/R J45K4NO | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-25-00 TTI: SE-330HV-25-00 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCDUALSCF BRK4NO | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-26-01 TTI: SE-330HV-26-01 Littelfuse Availability: 0In StockIndustrial Relays NGRMONHV48VDCDUALRJ4 561850K4NC | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: PC-102CICI-DL TTI: PC-102CICI-DL Littelfuse Availability: 0In StockIndustrial Relays 2-CHANNELDUAL-LEAKDE TECTOR/ | 0In Stock | DIN Rail | Pump Control and Liquid Level Control | PC-102 | 59.69 mm | 52.93 mm | 88.9 mm | Bulk | |||||||||||||||
Mfr: 201-100-DPDT TTI: 201-100-DPDT Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | DPDT (2 Form C) | 95 VAC to 120 VAC | 201 Pump Controls | 104.78 mm | 60.33 mm | 44.45 mm | Bulk | |||||||||||
0In Stock | Protection Relays | Voltage Monitor | 102A | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Voltage Monitor | 102A | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Motor and Pump Protection | Screw | SPST (1 Form A) | 115 VAC | 111P/233P | 133.4 mm | 74 mm | 73.7 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | Screw | 480 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | 455 | 133.9 mm | 74.9 mm | 74.4 mm | Bulk | |||||||||
0In Stock | Protection Relays | Voltage Monitor | 455 | Bulk | |||||||||||||||||||
0In Stock | Power Relays | Alternating Controller | ARP | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 380 VAC to 480 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
Mfr: EL731-00-10 TTI: EL731-00-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC EARTH-LKG,AUS,75-275V,NO | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: FPS-CTU-02-00 TTI: FPS-CTU-02-00 Littelfuse Availability: 0In StockIndustrial Relays FPSCONTROLUNITDEVICE NET | 0In Stock | FPS | Bulk | ||||||||||||||||||||
Mfr: FPS-OPI-01-00 TTI: FPS-OPI-01-00 Littelfuse Availability: 0In StockIndustrial Relays FPSOPERATORINTERFACE | 0In Stock | FPS | Bulk |