Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | Screw | 480 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | 455 | 133.9 mm | 74.9 mm | 74.4 mm | Bulk | |||||||||
0In Stock | Protection Relays | Voltage Monitor | 455 | Bulk | |||||||||||||||||||
0In Stock | Power Relays | Alternating Controller | ARP | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 380 VAC to 480 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
Mfr: EL731-00-10 TTI: EL731-00-10 Littelfuse Availability: 0In StockIndustrial Relays AC/DC EARTH-LKG,AUS,75-275V,NO | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: FPS-CTU-02-00 TTI: FPS-CTU-02-00 Littelfuse Availability: 0In StockIndustrial Relays FPSCONTROLUNITDEVICE NET | 0In Stock | FPS | Bulk | ||||||||||||||||||||
Mfr: FPS-OPI-01-00 TTI: FPS-OPI-01-00 Littelfuse Availability: 0In StockIndustrial Relays FPSOPERATORINTERFACE | 0In Stock | FPS | Bulk | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4PDT | 6 A | Push-In | Non-Latching | 24 VDC | 42 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | |||||
0In Stock | Solenoid Relays | 24 | Bulk | ||||||||||||||||||||
Mfr: M83536/9-026L TTI: M83536/9-026L TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-026L | 0In Stock | Military / Aerospace Relays | Each | 1-1617788-6 | |||||||||||||||||||
Mfr: 201-100-SP TTI: 201-100-SP Littelfuse Availability: 0In StockIndustrial Relays 110/120VAC 50/60Hz 2W SEAL-LEAK DET | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 95 VAC to 120 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 10 A | 230 VAC | 235P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | |||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 8 A | Screw | Non-Latching | 50 VDC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
Mfr: NGRM-ENC-000-00 TTI: NGRM-ENC-000-00 Littelfuse Availability: 0In StockIndustrial Relays SMTSE-325 | 0In Stock | Protection Relays | NGR Monitor | IP65 | 1.492 ft | 1.333 ft | 10.4 in | Bulk | |||||||||||||||
Mfr: AC700-CUA-02 TTI: AC700-CUA-02 Littelfuse Availability: 0In StockIndustrial Relays PROFIBUS ADAPTER Accessory for EL700 | 0In Stock | AC700 | Bulk | ||||||||||||||||||||
0In Stock | ER-5KV | Bulk | |||||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Latching | 120 VAC | SE-107 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 240 VAC | SE-325 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 240 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Each | PT581024 | ||||||
Mfr: PGR-6100-120 TTI: PGR-6100-120 Littelfuse Availability: 0In StockIndustrial Relays MOTOR GF & INSULATION RELAY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | PGR-6100 | Bulk | ||||||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Each | 1415076-1 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Each | 6-1419111-6 |