Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Protection Relays | Ground Fault | Bulk | ||||||||||||||||||||
Mfr: PGR-4700-240 TTI: PGR-4700-240 Littelfuse Availability: 0In StockIndustrial Relays SENSITIVE GF RELAY- 240V SUPPLY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 240 VDC | Bulk | |||||||||||||
Mfr: PGR-6100-240 TTI: PGR-6100-240 Littelfuse Availability: 0In StockIndustrial Relays MOTOR GF & INSULATION RELAY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 240 VAC | PGR-6100 | Bulk | ||||||||||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 6 A | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 14.6 mm | 33 mm | Each | ST-REL2-KG_24/1 STREL2KG241 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 12 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_12DC/21AU PLCRPT12DC21AU | ||||
Mfr: HE2AN-Q-AC24V TTI: HE2AN-Q-AC24V Panasonic Industry Availability: 0In StockIndustrial Relays 20A 24VAC DPST TOP MOUNT | 0In Stock | Panel Mount | Power Relays | High Power | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VAC | 300 Ohms | 74 mA | Silver Tin Oxide (AgSnO) | HE | Bulk | |||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 32.5 kOhms | 3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Each | REL-MR-230AC/21HC_AU RELMR230AC21HCAU | ||||
0In Stock | ER-15KV | Bulk | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VAC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-24AC/2X21AU RIF1RPTLV24AC2X21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Each | RIF-2-RPT-LV-230AC/4X21 RIF2RPTLV230AC4X21 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 750 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-_24AC/21-21/MS RELMR24AC2121MS | |||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 30 A | Screw | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | Molybdenum (Mo) | G18 | 26.6 mm | 37.4 mm | Box | ||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Screw | Non-Latching | 12 VDC | 30 Ohms | 25 kVDC | Molybdenum (Mo) | G25 | 51.9 mm | Box | |||||||||
0In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Box | ||||||||
Mfr: SE-330HV-04-01 TTI: SE-330HV-04-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL ETHERNET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-07-00 TTI: SE-330HV-07-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV UNIVERSAL DUAL | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-601-0U-CC TTI: SE-601-0U-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-601 | Bulk | |||||||||||||||||||
Mfr: SE-701-0U-CC TTI: SE-701-0U-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-701 | Bulk | |||||||||||||||||||
0In Stock | Protection Relays | Bulk | |||||||||||||||||||||
0In Stock | Chassis Mount | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 120 VAC | 120 VAC | SE-107 | 100 mm | 109 mm | 150 mm | Bulk | |||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | 240 VAC | SE-107 | Bulk | ||||||||||||||||
Mfr: SE-330HV-00-01 TTI: SE-330HV-00-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV NC K4 | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-01-01 TTI: SE-330HV-01-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV DEVICENET NC K4 | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-03-00 TTI: SE-330HV-03-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV ETHERNET | 0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-03-01 TTI: SE-330HV-03-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV ETHERNET NC | 0In Stock | SE-330HV | Bulk |