Industrial Relays
10,916 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 30 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 5 kVDC | G41A | 43.6 mm | Box | ||||||||||
Mfr: K10P-11A15-240 TTI: K10P-11A15-240 TE Connectivity Availability: 0In StockIndustrial Relays DPDT 15Amp Mini | 0In Stock | Socket | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 240 VAC | 12 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 4-1393144-2 | |||||
Mfr: PRD-11DY0-110 TTI: PRD-11DY0-110 TE Connectivity / P&B Availability: 0In StockIndustrial Relays DPDT HVY DUTY 110VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 110 VDC | 6.05 kOhms | 18.2 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 6-1393127-0 6-1393127 | ||||
0In Stock | Military / Aerospace Relays | DPDT (2 Form C) | 15 A | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | ||||||||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 5 A | Stud | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81A | 78.7 mm | 22.3 mm | 33.8 mm | Box | ||||||||
Mfr: G9EC1BDC24 TTI: G9EC-1-B-DC24 Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 24V 200A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 24 VDC | 51.2 Ohms | 469 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.7 mm | Each | G9EC1BDC24NC G9EC1B24DC DC24 G9EC-1-B G9EC1BDC24 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Each | RIF-1-RPT-LV-120AC/1X21 RIF1RPTLV120AC1X21 | ||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 17 A | Screw | Non-Latching | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | |||||||||
Mfr: FC-335-SY4 TTI: FC-335-SY4 TE Connectivity / CII Availability: 0In StockIndustrial Relays Screw, Bracket 28 Vdc Suppressed | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | Each | 1617807-4 | ||||
Mfr: G18SF-12VDC TTI: G18SF-12VDC GIGAVAC Availability: Not Available OnlineIndustrial Relays 15KV SPDT SHIELD F=FLANGE 12VD | Not Available Online | Flange Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 30 A | Solder Pots | Non-Latching | 12 VDC | 48 Ohms | 15 kVDC | Molybdenum (Mo) | G18 | 26.6 mm | 40.7 mm | Box | |||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 200 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021599 | |||||||
Mfr: T9AS1D12-15 TTI: 1-1393210-4 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1D12-15=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9A-S1D12-15 T9AS1D12-15 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_24UC/21 PLCRPT24UC21 | ||||
0In Stock | Chassis Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 240 VAC | 190 VAC to 480 VAC | 102A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||
Mfr: OJT-SS-112HM,00000 TTI: 2071507-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-112HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Tray | |||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Each | REL-MR-_24DC/21-21/MS RELMR24DC2121MS | ||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 50 A | Screw | Non-Latching | 12 VDC | 60 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Box | ||||||||
Mfr: T92HP7D1X-12 TTI: 6-1423008-6 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92HP7D1X-12 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (CO) | 50 A | Non-Latching | 12 VDC | 86 Ohms | 140 mA | 600 VAC | Silver Alloy (Ag) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Tray | |||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | 16.5 mm | 54.1 mm | Each | 5-1618239-0 | ||||||||
0In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 30 A | Screw | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | Molybdenum (Mo) | G8 | 26.6 mm | 37.4 mm | Box | ||||||||
Mfr: K10P-11D15-48 TTI: K10P-11D15-48 TE Connectivity Availability: 0In StockIndustrial Relays DPDT 15A GEN PURPOSE MINATURE RELAY | 0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 48 VDC | 2.6 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Bulk | 5-1393144-9 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21AU PLCRSC24DC2121AU | ||||
Mfr: G9EA1BDC12 TTI: G9EA-1-B-DC12 Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 12V 60A/100 | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA1BDC12NC G9EA1B12DC G9EA-1-BDC12 G9EA1BDC12 | ||||
Mfr: FCA-325-CY2 TTI: FCA-325-CY2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Hook | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 12 VDC | FCA-325 | Each | 6-1617753-3 |