Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
499In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 75 A | Screw | 28 VDC | 76 Ohms | 300 mA | Silver | 62 mm | 76 mm | 50 mm | K1060185 | |||||||||
Mfr: FCA-125-HX3 TTI: FCA-125-HX3 TE Connectivity / Raychem Availability: 275In StockIndustrial Relays 1FormC SPDT 28VDC | 275In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Solder Pin | 1 Form C (SPDT-NO, NC) | 28 VDC | 320 Ohms | FCA 10-25 Amp Relay | Each | 8-1617748-7 | ||||||||||||
Mfr: M83536/16-022M TTI: M83536/16-022M TE Connectivity / CII Availability: 107In StockIndustrial Relays 28V 10A 4 Form C (4PDT) 4 CO | 107In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 26.035 mm | 26.035 mm | 25.654 mm | Each | FCA-410-1622M 2-1617754-1 | ||||
Mfr: M6106/19-018 TTI: M6106/19-018 TE Connectivity Availability: 635In StockIndustrial Relays FCA-125-18 | 635In Stock | Military / Aerospace Relays | Each | 2-1617748-4 | |||||||||||||||||||
916In Stock500 On Order Expected 14-Dec-26 | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21HC PLCRSC24DC21HC | ||||
Mfr: PRD-11AY0-120 TTI: PRD-11AY0-120 TE Connectivity / P&B Availability: 191In StockIndustrial Relays DPDT SCR TERM 120VAC | 191In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 2-1393127-6 | ||||
2,635In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21 RIF0RPT24DC21 | ||||
Mfr: T92S11D12-24 TTI: T92S11D12-24 TE Connectivity / P&B Availability: 3,346In StockIndustrial Relays DPDT PC MNT 24VDC | 3,346In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 9-1393211-0 | |||||
Mfr: G7L2ATUBJCBDC24 TTI: G7L-2A-TUB-J-CB-DC24 Aratas Availability: 380In StockIndustrial Relays RELAY DPST POWER 24VDC QC TERM | 380In Stock | Panel Mount | Power Relays | 2 Form A (DPST-NO) | Non-Latching | 24 VDC | 303 Ohms | 79 mA | Silver (Ag) | G7L | Bulk | G7L2ATUBJCBDC24 | |||||||||||
76In Stock100 On Order Expected 03-Dec-26 | Solenoid Relays | Continuous | 24 | 64 mm | Kit | ||||||||||||||||||
Mfr: T77V1D10-24 TTI: T77V1D10-24 TE Connectivity / P&B Availability: 2,890In StockIndustrial Relays SPST-NO 10A 24VDC | 2,890In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 2-1393194-1 | |||||
Mfr: PRD-7AG0-120 TTI: PRD-7AG0-120 TE Connectivity / P&B Availability: 400In StockIndustrial Relays DPST-NO HV DTY 120AC | 400In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 9-1393129-5 | ||||
Mfr: PRD-11AG0-240 TTI: PRD-11AG0-240 TE Connectivity / P&B Availability: 1In StockIndustrial Relays DPDT HVY DUTY 240VAC | 1In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 1.2 kOhms | 43 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1-1393127-2 | ||||
Mfr: PRD-11AY0-240 TTI: PRD-11AY0-240 TE Connectivity / P&B Availability: 1In StockIndustrial Relays DPDT SCR TERM 240VAC | 1In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 240 VAC | 1.2 kOhms | 4.3 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 3-1393127-0 | ||||
Mfr: M83536/37-005L TTI: M83536/37-005L TE Connectivity Availability: 161In Stock150 On Order Expected 01-Jul-27 Industrial Relays FCA-125-3705L | 161In Stock150 On Order Expected 01-Jul-27 | Military / Aerospace Relays | Each | 5-1617791-4 | |||||||||||||||||||
580In Stock | Solenoid Relays | Intermittent | Bulk | ||||||||||||||||||||
458In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-12DC/21 RIF0RPT12DC21 | ||||
Mfr: G7L2ABUBJCBDC24 TTI: G7L-2A-BUBJ-CB-DC24 Aratas Availability: 38In StockIndustrial Relays DPST-NO 24VDC | 38In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L2ABUBJCBDC24NC G7L-2A-BUB-J-CB-DC24 G7L2ABUBJCBDC24BYOER G7L-2A-BUBJ-CBDC24 G7L2ABUBJCBDC24BYOMI G7L2ABUBJCBDC24 | |||
15In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24UC/21 PLCRSC24UC21 | ||||
Mfr: T77S1D10-05 TTI: T77S1D10-05 TE Connectivity / Raychem Availability: 1,932In StockIndustrial Relays SPST-NO 10A 5VDC | 1,932In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1393194-7 | ||||||
Mfr: T9AS5D22-24 TTI: T9AS5D22-24 TE Connectivity / P&B Availability: 4,324In Stock5,000 On Order Expected 05-Feb-27 Industrial Relays SPDT PC MOUNT 24VDC | 4,324In Stock5,000 On Order Expected 05-Feb-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1419104-6 | ||||
Mfr: T77V1D10-12 TTI: T77V1D10-12 TE Connectivity / P&B Availability: 795In StockIndustrial Relays 10 AMP 12VDC SPST NO | 795In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-9 | |||||
Mfr: K10P-11D55-110 TTI: K10P-11D55-110 TE Connectivity Availability: 498In StockIndustrial Relays DPDT PC MT 110VDC | 498In Stock | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 6-1393144-5 | |||||
Mfr: FCA-210-CX4 TTI: FCA-210-CX4 TE Connectivity Availability: 11In StockLimited Supply Industrial Relays 2FormC (DPDT) 28VDC | 11In StockLimited Supply | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Each | 9-1617751-9 | ||||
Mfr: MS27418-2D TTI: MS27418-2D TE Connectivity / DEUTSCH Availability: 1In StockIndustrial Relays FC-325-8 | 1In Stock | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Non-Latching | 28 VDC | 160 Ohms | Silver Cadmium Oxide (AgCdO) | 38.89 mm | 37.211 mm | 61.214 mm | Each |