Industrial Relays
10,916 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/19-008L TTI: M83536/19-008L TE Connectivity Availability: 0In StockIndustrial Relays M83536/19-008L | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1810DDB-SX TTI: 1810DDB-SX TE Connectivity Availability: 0In StockIndustrial Relays RELAY, SYNCH CHECK | 0In Stock | Power Relays | Each | 1-1618065-2 | |||||||||||||||||||
Mfr: M83536/22-024L TTI: M83536/22-024L TE Connectivity Availability: 0In StockIndustrial Relays M83536/22-024L | 0In Stock | Each | |||||||||||||||||||||
Mfr: M83536/17-007L TTI: M83536/17-007L TE Connectivity Availability: 0In StockIndustrial Relays M83536/17-007L | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: M83536/22-019M TTI: M83536/22-019M TE Connectivity Availability: 0In StockIndustrial Relays M83536/22-019M | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: M83536/11-001L TTI: M83536/11-001L TE Connectivity Availability: 0In StockIndustrial Relays M83536/11-001L | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Power Relays | Paralleling | Each | ||||||||||||||||||||
Mfr: M83536/33-005L TTI: M83536/33-005L TE Connectivity / CII Availability: 0In StockIndustrial Relays M83536/33-005L | 0In Stock | Military / Aerospace Relays | 3 Form C (3PDT-NO, NC) | FCA-325 | Bulk | FCA-325-3305L 1617753-2 | |||||||||||||||||
Mfr: PD10BB57 TTI: 1-1618256-5 TE Connectivity Availability: 0In Stock50 On Order Expected 08-Jan-27 Limited Supply Industrial Relays PD10BB57=RELAY, VACUUM, SPST-N | 0In Stock50 On Order Expected 08-Jan-27 Limited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Stud | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | PD10BB57 | ||||||
Mfr: MDR-4184-1 TTI: 5-1393139-5 TE Connectivity / AMP Availability: 0In StockIndustrial Relays MDR-4184-1 | 0In Stock | Power Relays | 8PDT (8 Form C) | 10 A | 440 VAC | 45 mA | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | 89.7 mm | Each | ||||||||||
Mfr: M83536/35-024M TTI: M83536/35-024M TE Connectivity Availability: 0In StockIndustrial Relays M83536/35-024M | 0In Stock | Each | |||||||||||||||||||||
Mfr: MDR-4184-1 TTI: MDR-4184-1 TE Connectivity / AMP Availability: 0In StockIndustrial Relays MDR-4184-1 | 0In Stock | Each | |||||||||||||||||||||
Mfr: M83536/13-007L TTI: M83536/13-007L TE Connectivity Availability: 0In StockIndustrial Relays M83536/13-007L | 0In Stock | Each | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-_12DC/21 PLCRPT12DC21 | ||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 30 A | Screw | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | Molybdenum (Mo) | G8 | 26.6 mm | 37.4 mm | Box | ||||||||
Mfr: K10P-11D15-48 TTI: K10P-11D15-48 TE Connectivity Availability: 0In StockIndustrial Relays DPDT 15A GEN PURPOSE MINATURE RELAY | 0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 48 VDC | 2.6 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Bulk | 5-1393144-9 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21AU PLCRSC24DC2121AU | ||||
Mfr: G9EA1BDC12 TTI: G9EA-1-B-DC12 Omron Electronics Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 12V 60A/100 | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA1BDC12NC G9EA1B12DC G9EA-1-BDC12 G9EA1BDC12 | ||||
Mfr: FCA-325-CY2 TTI: FCA-325-CY2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Hook | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 12 VDC | FCA-325 | Each | 6-1617753-3 | |||||||||||
Mfr: M83536/37-002L TTI: M83536/37-002L TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-3702L | 0In Stock | Military / Aerospace Relays | Each | 5-1617791-1 | |||||||||||||||||||
0In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Kit | ||||||||||||||||||
0In Stock | High Voltage Relays | High Voltage | SPST (1 Form B) | Non-Latching | 10 kVDC | G81B | Box | ||||||||||||||||
Mfr: PGR-8800-00-CC TTI: PGR-8800-00-CC Littelfuse Availability: 0In StockIndustrial Relays ArcFlashRelayConform alCoated | 0In Stock | DIN Rail | 3 Form C (3PDT-NO, NC) | 100 VAC to 240 VAC, 14 VDC to 48 VDC, 110 VDC to 250 VDC | PGR-8800 | 54 mm | 200 mm | 130 mm | Bulk | ||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Each | PLC-RSC-_24DC/_1/ACT PLCRSC24DC1ACT | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-12DC/21HC/EX |