G9EA - Industrial Relays
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9EA-1-CA DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Current Leads SPST-NO 100V 30A | Not Available Online | Power Relays | SPST (1 Form A) | 100 A | 100 VDC | 1.864 kOhms | 53.6 mA | 400 VDC | G9EA | 644245 G9EA1CADC100 | |||||||||||||
Not Available Online | G9EA |
- 1
- 2