EMG REL - Industrial Relays
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 230 VAC | 62 Ohms | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 62.5 mm | 17.5 mm | 75 mm | Each | EMG_17-REL/KSR-W230/21-21-LC EMG17RELKSRW2302121LC | ||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 110 VDC | Silver Nickel (AgNi) | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN35 EMG22RELKSRG24TRN35 | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 4 A | Screw | Non-Latching | 24 VDC | 3.5 mA | 250 VAC | Silver Nickel (AgNi) | IP20 | EMG REL | 60 mm | 22.5 mm | 79.4 mm | EMG_22-REL/KSR-W230/21-21 EMG22RELKSRW2302121 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-230/21/SO_54 EMG17RELKSR23021SO54 | |||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VAC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_22-REL/KSR-_24/21-21AU EMG22RELKSR242121AU | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Palladium (AgPd) | IP20 | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-230/_1-LC_AU EMG10RELKSR2301LCAU | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 110 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 75 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN12 EMG22RELKSRG24TRN12 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 230 VAC, 230 VDC | EMG REL | EMG_17-REL/KSR-230/21AU EMG17RELKSR23021AU | ||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 17.5 mm | 75 mm | EMG_17-REL/KSR-_48/21-21-LC EMG17RELKSR482121LC | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_12/21 EMG17RELKSR1221 | |||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 7.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN_5 EMG22RELKSRG24TRN5 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 120 VAC, 120 VDC | 6 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 75 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-120/21-21-LC_AU EMG17RELKSR1202121LCAU | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 75 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-_24/21 EMG22RELKSR2421 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 230 VAC, 230 VDC | 5 mA | 250 VAC, 110 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-230/21 EMG22RELKSR23021 | ||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 17.5 mm | 75 mm | EMG_17-REL/KSR-W230/21-21-LCAU EMG17RELKSRW2302121LCAU | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC, 120 VDC | EMG REL | EMG_22-REL/KSR-120/21-21 EMG22RELKSR1202121 | ||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.4 kOhms | 17.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-_24/21/SO54 EMG17RELKSR2421SO54 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 120 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-120/21-21-LC EMG17RELKSR1202121LC | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 120 VAC, 120 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 10.6 mm | 75 mm | Each | EMG_10-REL/KSR-120/21-LC EMG10RELKSR12021LC | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | Each | EMG_10-REL/KSR-G_24/_1-LC EMG10RELKSRG241LC | ||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 24 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRP35 EMG22RELKSRG24TRP35 | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 12 VDC | Silver Nickel (AgNi) | EMG REL | EMG_10-REL/KSR-G_12/_1-LC EMG10RELKSRG121LC | |||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/21-LCU_AU EMG10RELKSRG2421LCUAU | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/SG-B_60/21/M EMG17RELSGB6021M | |||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-_48/21-LC EMG10RELKSR4821LC |