Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WOUVT-3-120AC TTI: WOUVT-3-120AC TE Connectivity Availability: 2In StockIndustrial Relays RELAY OVER/UNDERVOLT | 2In Stock | Panel Mount | Power Relays | Over Voltage | SPST (1 Form A), SPST (1 Form B) | 5 A | Screw | 240 VAC | Each | 7-1618107-9 | |||||||||||||
Mfr: G9KA1ADC24BYOMZ TTI: G9KA1ADC24BYOMZ Aratas Availability: 36In StockIndustrial Relays 800VAC/200A AC Relay High Power 24 Vdc | 36In Stock | Through Hole | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 200 A | Solder Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver Alloy (Ag) | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | ||||
1In Stock | Tray | 18732T200 | |||||||||||||||||||||
Mfr: T9AS1D12-9 TTI: 2-1393210-2 TE Connectivity / P&B Availability: 100In StockIndustrial Relays T9AS1D12-9 | 100In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 9 VDC | 81 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9AS1D12-9 | ||||||
Mfr: T92S7A12-120 TTI: 9-1393211-7 TE Connectivity / P&B Availability: 3In StockIndustrial Relays T92S7A12-120 RELAY T92 | 3In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 950 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | T92S7A12-120 | ||||||
Mfr: WOUV-28DC-P TTI: WOUV-28DC-P TE Connectivity Availability: 1In StockIndustrial Relays RELAY OVER/UNDERVOLT | 1In Stock | Panel Mount | Power Relays | Over Voltage | SPST (1 Form A), SPST (1 Form B) | 5 A | Screw | 28 VDC | Each | 9-1618399-3 | |||||||||||||
2In Stock | Industrial Relays | WD47 | 75 mm | 73 mm | 112 mm | Each | WD47-003 | ||||||||||||||||
Mfr: T92P7A24-120 TTI: 3-1423008-2 TE Connectivity Availability: 30In StockIndustrial Relays T92P7A24-120 | 30In Stock | Power Relays | Each | T92P7A24-120 | |||||||||||||||||||
17In Stock | 200 VAC to 220 VAC | G7L | Tray | ||||||||||||||||||||
45In Stock | Terminal Relay | G6B | Bulk | ||||||||||||||||||||
0In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPDT (1 Form C) | 20 A | Solder Pin | Non-Latching | 24 VDC | 640 Ohms | 37.5 mA | 480 VAC | Silver Tin | 32 mm | 25 mm | 27 mm | Each | ||||||
18In Stock | Each | ||||||||||||||||||||||
20In Stock | Each | ||||||||||||||||||||||
3In Stock | Protection Relays | 5 A | Screw | 48 VDC | Each | 251DC-1X | |||||||||||||||||
3In Stock | Panel Mount | Protection Relays | Over/Under-Voltage Relay | SPST (1 Form A), SPST (1 Form B) | 5 A | Screw | 130 VDC | Each | 252DC-2X | ||||||||||||||
4In Stock | Power Relays | Vacuum Relay | Each | 1618222-7 | |||||||||||||||||||
Mfr: WOV-16VDC/S1 TTI: WOV-16VDC/S1 TE Connectivity Availability: 2In StockIndustrial Relays RELAY 4PDT VOLTAGE SENSE | 2In Stock | Power Relays | Each | 2-1618389-6 | |||||||||||||||||||
Mfr: PT370615 TTI: 6-1419111-8 TE Connectivity / Schrack Availability: 240In StockIndustrial Relays PT370615 | 240In Stock | Power Relays | Each | PT370615 | |||||||||||||||||||
3In Stock | Protection Relays | Over/Under-Voltage Relay | Each | 4-1618071-4 | |||||||||||||||||||
2In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9AV1L12-12 | |||||||
2In Stock | Each | ||||||||||||||||||||||
Mfr: T9GS2L14-12 TTI: 1558667-3 TE Connectivity Availability: 1,000In StockIndustrial Relays T9GS2L14-12 | 1,000In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form B) | 20 A | Solder Pin | Non-Latching | 12 VDC | 160 Ohms | 75 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Each | |||||
Mfr: T9AP1D52-48-01 TTI: T9AP1D52-48-01 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 30A 48VDC Relay Flange Mount | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-7 | |||||
Mfr: 1840DDB-SX TTI: 1840DDB-SX TE Connectivity / AMP Availability: 3In StockIndustrial Relays RELAY, SYNCH CHECK | 3In Stock | Power Relays | Each | 3-1618065-7 | |||||||||||||||||||
Mfr: WD81OU-002 TTI: 3-1618058-3 TE Connectivity / CII Availability: 9In StockIndustrial Relays WD81OU-002 | 9In Stock | DIN Rail | Industrial Relays | 1 Form C (SPDT-NO, NC) | 20 A | 13.5 VDC to 32 VDC | WD | 75 mm | 73 mm | 112 mm | Each | WD81OU-002 |