Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7EB1AEDC24BYOMZ TTI: G7EB1AEDC24BYOMZ Aratas Availability: 5In StockIndustrial Relays HEAVY DUTY AC RELAY | 5In Stock | Each | |||||||||||||||||||||
Mfr: PT570024 TTI: 1-1393154-2 TE Connectivity / Schrack Availability: 300In StockIndustrial Relays PT570024 RELAYS | 300In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | 28 mm | 22.5 mm | 29 mm | Each | E77136-000 AMPS-1-1393154-2 PT570024 | ||||||
Mfr: T77S1D3-12 TTI: 1-1393194-5 TE Connectivity Availability: 1,538In StockIndustrial Relays T77S1D3-12 | 1,538In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Tray | T77-S1D-312 T77S1D3-12 | ||||||
Mfr: K61C741 TTI: 3-1618276-2 TE Connectivity / Kilovac Availability: 1In StockIndustrial Relays K61C741 | 1In Stock | Panel Mount | Power Relays | High Power | Wire Leads | 1 Form C (SPDT-NO, NC) | 10 A | Turret | 12 VDC | 30 Ohms | 35 kVDC | Each | K61C741 | ||||||||||
Mfr: M83536/1-022M TTI: 3-1617758-0 TE Connectivity / CII Availability: 633In StockIndustrial Relays FCB-205-0122M MID RANGE RELAYS | 633In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0122M | |||||
Mfr: T9GV1L14-5 TTI: 1558661-1 TE Connectivity Availability: 5,090In StockIndustrial Relays T9GV1L14-5 RELAY T9G | 5,090In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | 29 mm | 21.5 mm | 15.7 mm | Each | |||||||
Mfr: M83536/2-019L TTI: 4-1617758-3 TE Connectivity / CII Availability: 200In StockIndustrial Relays FCB-205-0219L | 200In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCB-205-0219L | ||||||||||||||
1In Stock | Power Relays | Each | 4-1618241-5 | ||||||||||||||||||||
1In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | Each | 2-1393139-3 | ||||||||||||||
Mfr: PD10BB57 TTI: 1-1618256-5 TE Connectivity Availability: 12In StockLimited Supply Industrial Relays PD10BB57=RELAY, VACUUM, SPST-N | 12In StockLimited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Stud | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | PD10BB57 | ||||||
Mfr: K81BB57 TTI: 4-1618241-5 TE Connectivity / Kilovac Availability: 1In StockIndustrial Relays K81BB57 | 1In Stock | Panel Mount | Power Relays | Stud | 1 Form B (SPST-NC) | 10 A | Stud | 26.5 VDC | 290 Ohms | 10 kVDC | Each | K81BB57 | |||||||||||
3In Stock | Panel Mount | Power Relays | High Capacity | 2 Form A (DPST-NO) | Non-Latching | 24 VDC | Silver (Ag) | G7L | Bulk | ||||||||||||||
10In Stock | G7L | Bulk | |||||||||||||||||||||
Mfr: PRD-11DY0-24 TTI: 6-1393127-2 TE Connectivity Availability: 40In StockIndustrial Relays PRD-11DY0-24 | 40In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11DY0-24 | |||||
Mfr: M83536/36-001L TTI: 4-1617791-2 TE Connectivity Availability: 96In StockIndustrial Relays FCA-125-3601L | 96In Stock | Chassis Mount | Power Relays | Power Relay | Solder Hook | SPDT (1 Form C) | 25 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC | Silver Cadmium | Each | |||||||||
1In Stock | Panel Mount | Power Relays | Stud | 1 Form A (SPST-NO) | 10 A | Stud | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | K81A | Each | K81AA57 | ||||||||||
2,200In Stock | Tray | ||||||||||||||||||||||
Mfr: M83536/15-020M TTI: 1617754-1 TE Connectivity / CII Availability: 50In StockIndustrial Relays FCA-410-1520M | 50In Stock | Military / Aerospace Relays | General Purpose Relay | 290 Ohms | 28 VDC | Silver Cadmium | FCA 410 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-410-1520M | |||||||||||
Mfr: T9AS1L12-24 TTI: 2-1393210-5 TE Connectivity / P&B Availability: 300In StockIndustrial Relays T9AS1L12-24=T9A | 300In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Each | T9AS1L12-24 | ||||||
Mfr: M83536/1-024M TTI: 3-1617758-3 TE Connectivity / CII Availability: 22In StockIndustrial Relays FCB-205-0124M | 22In Stock | Power Relays | 56 mA | 28 VDC | Silver Cadmium | FCB-5 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0124M | ||||||||||||
Mfr: MDR-67-3 TTI: 9-1393139-3 TE Connectivity / P&B Availability: 21In StockIndustrial Relays MDR-67-3 EMG ST/MDR SP RELAYS | 21In Stock | Power Relays | 10 A | 28 VDC | 36 Ohms | 115 VAC | Silver Cadmium | 66.68 mm | 66.68 mm | Each | MDR-67-3 | ||||||||||||
Mfr: FCA-210-BY3 TTI: FCA-210-BY3 TE Connectivity / Agastat Availability: 3In StockIndustrial Relays FCA-210-BY3 | 3In Stock | Military / Aerospace Relays | Each | 8-1617751-7 | |||||||||||||||||||
Mfr: MDR-4096 TTI: 3-1393139-9 TE Connectivity / AMP Availability: 27In StockIndustrial Relays MDR-4096 | 27In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Silver Cadmium | MDR | Each | ||||||||||||||||
3In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | Bulk | |||||
Mfr: G7L2ATUBJCBAC100120 TTI: G7L2ATUBJCBAC100120 Aratas Availability: 382In StockIndustrial Relays 25 AMP120VAC DPST NO QC | 382In Stock | Panel Mount | 2 Form A (DPST-NO) | Non-Latching | 100 VAC to 120 VAC | 5.26 kOhms | 20.4 mA | Silver (Ag) | G7L | Bulk |