Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 31-311-12-E TTI: 31-311-12-E TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | Each | K1142045 | ||||||||||||
Mfr: M83536/2-028M TTI: 5-1617758-4 TE Connectivity / CII Availability: 2,588In StockIndustrial Relays FCB-205-0228M MID RANGE RELAYS | 2,588In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0228M | |||||
10In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 300 A | 12 VDC | 15 Ohms | 1 A | Silver | 143 mm | 62 mm | 55.5 mm | Each | |||||||||
Mfr: M83536/16-012M TTI: 1-1617754-0 TE Connectivity / Raychem Availability: 1In StockIndustrial Relays M83536/16-012M | 1In Stock | Through Hole | 4PDT (4 Form C) | 10 A | Solder Pin | 12 VDC | 70 Ohms | 171.4 mA | Silver Cadmium | Each | |||||||||||||
Mfr: T92P7A24-120 TTI: T92P7A24-120 TE Connectivity / Raychem Availability: 30In StockIndustrial Relays T92P7A24-120 | 30In Stock | Power Relays | T92 | Each | 3-1423008-2 | ||||||||||||||||||
Mfr: 31-311-12-E TTI: K1142045 TE Connectivity Availability: 12In StockIndustrial Relays Relay 31-311-12-E | 12In Stock | Chassis Mount | Power Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 28 VDC | Silver | Each | |||||||||||||
Mfr: 29-511-12A TTI: K1131955 TE Connectivity / Kissling Availability: 12In StockIndustrial Relays Relay 29-511-12A | 12In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 28 VDC | 36 Ohms | 780 mA | 28 VDC | Silver | 140.5 mm | Each | |||||||||
2In Stock | Chassis Mount | Power Relays | 8PDT (8 Form C) | 10 A | Non-Latching | 115 VAC | 66 Ohms | 215 mA | 115 VAC | Silver Cadmium | Each | ||||||||||||
Mfr: PRD-11AY0-480 TTI: PRD-11AY0-480 TE Connectivity / AMP Availability: 12In StockIndustrial Relays DPDT HVY DUTY 480VAC | 12In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 480 VAC | 4.5 kOhms | 22 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 3-1393127-1 | ||||
10In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC | 94 mm | 6.2 mm | 80 mm | Each | PLC-RPT-230UC/21 PLCRPT230UC21 | ||||
10In Stock | Industrial Relays | 1 Form C (SPDT) | 300 A | 18 VDC | 15 Ohms | 12 VDC | Silver Tin | Each | K1021362 | ||||||||||||||
Mfr: M83536/10-024L TTI: 2-1617749-1 TE Connectivity Availability: 630In Stock829 On Order Expected Industrial Relays FCA-210-1024L MID RANGE RELAYS | 630In Stock829 On Order Expected | Flange Mount | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | FCA-210-1024L | ||||||||||
Mfr: M83536/10-024M TTI: 2-1617749-2 TE Connectivity / CII Availability: 1,073In Stock2,293 On Order Expected Industrial Relays FCA-210-1024M | 1,073In Stock2,293 On Order Expected | Military / Aerospace Relays | 10 A | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 25.65 mm | Each | FCA-210-1024M | |||||||||||||
Mfr: PRD-7DG0-24 TTI: PRD-7DG0-24 TE Connectivity / P&B Availability: 21In StockIndustrial Relays DPST-NO HVY DTY 24DC | 21In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1-1393130-6 | ||||
Mfr: M83536/2-024M TTI: 5-1617758-0 TE Connectivity / CII Availability: 714In Stock2,873 On Order Expected Limited Supply Industrial Relays FCB-205-0224M MID RANGE RELAY | 714In Stock2,873 On Order Expected Limited Supply | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0224M | |||||
Mfr: 29-111-12A TTI: K1126415 TE Connectivity / Kissling Availability: 10In StockIndustrial Relays Relay 29-111-12A | 10In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 28 VDC | 75 Ohms | 350 mA | 28 VDC | Silver | 100.5 mm | Each | |||||||||
Mfr: K47B-04 TTI: 7-1618240-1 TE Connectivity / DEUTSCH Availability: 2In StockIndustrial Relays K47B-04=RELAY, VACUUM, SPST-NC | 2In Stock | Each | |||||||||||||||||||||
Mfr: T77S1D3-24 TTI: T77S1D3-24 TE Connectivity / Raychem Availability: 24In StockIndustrial Relays SPST-NO 3A 24VDC | 24In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-6 | |||||
Mfr: KC-22 TTI: 5-1618278-7 TE Connectivity Availability: 1In StockIndustrial Relays KC-22=RELAY, VACUUM SPST-NO | 1In Stock | Power Relays | 65 A | 120 Ohms | 46.2 mm | 46.2 mm | 58 mm | Each | KC-22 | ||||||||||||||
Mfr: FCA-325-AY4 TTI: 3-1617753-9 TE Connectivity / CII Availability: 675In Stock886 On Order Expected Industrial Relays FCA-325-AY4 MID RANGE RELAYS | 675In Stock886 On Order Expected | Military / Aerospace Relays | 96.6 mA | 115 VAC | Silver Cadmium | FCA-325 | Kit | FCA-325-AY4 | |||||||||||||||
Mfr: T9AS1D12-12 TTI: 1-1393210-3 TE Connectivity / P&B Availability: 21,525In Stock10,000 On Order Expected 09-Apr-27 Industrial Relays T9AS1D12-12 | 21,525In Stock10,000 On Order Expected 09-Apr-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9AS1D12-12 | ||||||
2In Stock | Each | ||||||||||||||||||||||
1In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 30 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 70 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21/FG | ||||
2,142In Stock | Power Relays | G7L | Bulk | ||||||||||||||||||||
Mfr: T9AS1D12-24 TTI: 1-1393210-8 TE Connectivity / P&B Availability: 9,055In StockIndustrial Relays T9AS1D12-24 | 9,055In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | AMP- F07854-000 T9AS1D12-24 |