Industrial Relays
10,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-24DC/21HC/EX | ||||
Mfr: M83536/10-026L TTI: 6-1617783-9 TE Connectivity Availability: 3In StockIndustrial Relays M83536/10-026L | 3In Stock | Chassis Mount | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | ||||||||||||
75In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | Each | |||||||||||||
Mfr: 31-311-12-S TTI: K1136757 TE Connectivity Availability: 7In StockIndustrial Relays Relay 31-311-12-S | 7In Stock | Chassis Mount | Industrial Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 28 VDC | 86 mm | 62 mm | 55.5 mm | Each | |||||||||||
4In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Each | PLC-RSC-_24DC/_1-_1/ACT PLCRSC24DC11ACT | ||||
3In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021035 | |||||||
Mfr: 29-121-02-12 TTI: 29-121-02-12 TE Connectivity / Kissling Availability: 8In StockIndustrial Relays RELAY KISSLING | 8In Stock | Each | K1126327 | ||||||||||||||||||||
22In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC/EX | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-12DC/21/EX | ||||
Mfr: M83536/1-023L TTI: 3-1617758-1 TE Connectivity / Raychem Availability: 1In StockIndustrial Relays FCB-205-0123L | 1In Stock | Power Relays | Each | FCB-205-0123L | |||||||||||||||||||
7In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_12DC/21HC PLCRPT12DC21HC | ||||
Mfr: 29-321-11-913 TTI: K1060597 TE Connectivity Availability: 18In StockIndustrial Relays RELAY 300A 28V WS SFL*LK 29-32 | 18In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 300 A | 12 VDC | 15 Ohms | 1 A | 142 mm | 62 mm | 55.5 mm | ||||||||||
36In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | 115 mm | Each | ||||||||||||
Mfr: 29-511-11A TTI: K1128160 TE Connectivity / Kissling Availability: 5In StockIndustrial Relays Relay 29-511-11A | 5In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 12 VDC | 9 Ohms | 1.33 A | 12 VDC | Silver | 140.5 mm | 94 mm | Each | |||||||
Mfr: 29-311-12B TTI: 29-311-12B TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Each | K1060147 | ||||||||||||||||||||
Mfr: 31-311-12-I TTI: 31-311-12-I TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | Each | K1136452 | ||||||||||||
Mfr: 26-64-75-905 TTI: K1129133 TE Connectivity Availability: 24In StockIndustrial Relays RELAY 26-64-75-905 | 24In Stock | 75 A | 24 VDC | Silver | Each | ||||||||||||||||||
Mfr: 29-311-11B TTI: K1060022 TE Connectivity Availability: 12In StockIndustrial Relays Relay 29-311-11B | 12In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 12 VDC | 15 Ohms | 800 mA | Silver | 100 mm | Each | ||||||||||
Mfr: 29-311-12B TTI: K1060147 TE Connectivity Availability: 12In StockIndustrial Relays Relay 29-311-12B | 12In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 100 mm | 55.65 mm | Each | ||||||||
Mfr: 26-06-13-905 TTI: 26-06-13-905 TE Connectivity / Kissling Availability: 10In StockIndustrial Relays RELAY KISSLING | 10In Stock | Each | K1133295 | ||||||||||||||||||||
Mfr: 26-06-13-905 TTI: K1133295 TE Connectivity Availability: 10In StockIndustrial Relays Relay 26-06-13-905 | 10In Stock | Power Relays | SPST (1 Form A) | 350 A | 28 VDC | 82 Ohms | Silver Tin | 112 mm | Each | ||||||||||||||
Mfr: 29-511-11A TTI: 29-511-11A TE Connectivity / Kissling Availability: 5In StockIndustrial Relays RELAY KISSLING | 5In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 16 VDC | 9 Ohms | 12 VDC | Silver Tin | Each | K1128160 | |||||||||||||
Mfr: 29-311-14B TTI: K1023742 TE Connectivity Availability: 12In StockIndustrial Relays Relay 29-311-14B | 12In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 48 VDC | 245 Ohms | 200 mA | 48 VDC | Silver | 100 mm | Each | ||||||||
Mfr: 29-311-11B TTI: 29-311-11B TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Each | K1060022 | ||||||||||||||||||||
Mfr: 31-311-12-I TTI: K1136452 TE Connectivity Availability: 12In StockIndustrial Relays Relay 31-311-12-i | 12In Stock | Chassis Mount | Power Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 3 A | 28 VDC | Silver | Each | ||||||||||||
1In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 30 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 70 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21/FG |