• Relays, Contactors & Solenoids
  • Industrial Relays

WUV/WOV - TE Connectivity - Industrial Relays

1 Results
1 Results
Filtered By:ElectromechanicalRelays, Contactors & Solenoids
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
Contact Termination
Relay Contact Form
Contact Current Rating
Coil Termination
Coil Type
Coil Voltage
Coil Resistance
Coil Current
Switching Voltage
Contact Material
IP Rating
Series
Length
Width
Height
Packaging
Part # Aliases
Datasheet
Mfr: WUV-1-120H
TTI: WUV-1-120H
TE Connectivity
Availability:

2In Stock

End of Life
Industrial Relays WILMAR UNDERVOLTAGE

2In Stock

Call
or
View Details
Panel Mount
Power Relays
Under-Voltage Relay
Screw
SPST (1 Form A)
5 A
Screw
Non-Latching
120 VAC
120 VAC, 28 VDC
WUV/WOV
98.425 mm
88.9 mm
76.2 mm
Each
2-1618112-7
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™