OJ - TE Connectivity - Industrial Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | Power Relays | Solder Pin | 1 Form A (SPST-NO) | 8 A | Non-Latching | 9 VDC | 400 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | OJ | 18.2 mm | 10.2 mm | 14.7 mm | OJ-SH-109LMH,000 | ||||||||
0In Stock | Through Hole | Power Relays | Solder Pin | 1 Form A (SPST-NO) | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | OJ | 18.2 mm | 10.2 mm | 14.7 mm | OJ-SH-124HM,000 | |||||||||
0In Stock | Through Hole | Power Relays | Solder Pin | 1 Form A (SPST-NO) | 5 A | Non-Latching | 5 VDC | 55 Ohms | 277 VAC, 30 VDC | Silver (Ag) | OJ | 18.2 mm | 10.2 mm | 14.7 mm | OJ-SH-105DM,000 | ||||||||
Not Available Online | Through Hole | Power Relays | 1 Form A (SPST-NO) | Non-Latching | 5.1 kOhms | Silver Cadmium Oxide (AgCdO) | OJ | 18.2 mm | 10.2 mm | 14.7 mm | |||||||||||||
Not Available Online | Through Hole | Power Relays | Solder Pin | 1 Form A (SPST-NO) | 8 A | Non-Latching | 6 VDC | 180 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | OJ | 18.2 mm | 10.2 mm | 14.7 mm | OJ-SH-106LMH,000 |