D101 - TE Connectivity - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Flange Mount | Power Relay | Protective Relay | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 120 VAC | 120 VAC | D101 | 127 mm | 139.7 mm | 106.72 mm | 3-1618100-2 |