Military/Aerospace - TE Connectivity - Industrial Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-325-CY2 TTI: FCA-325-CY2 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Hook | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 12 VDC | FCA-325 | Each | 6-1617753-3 | |||||||||||
Mfr: FCA-325-CY9 TTI: FCA-325-CY9 TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 115 VAC | 30 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Each | 6-1617753-7 | ||||
Mfr: FCA-325-AV8 TTI: FCA-325-AV8 TE Connectivity / AMP Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 115 VAC | FCA-325 | Each | 3-1617753-4 | |||||||||||
Mfr: FCA-410-BX4 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Panel Mount | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | 28 VDC | 8-1617755-7 | ||||||||||||||
Mfr: FCA-125-CX4 TTI: FCA-125-CX4 TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-CX4 MID RANGE RELAYS | 0In Stock | Military/Aerospace Relays | FCA-125 | Each | 7-1617748-5 | ||||||||||||||||||
0In Stock | Chassis Mount | Military/Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 1.531 in | 2.5 in | 2.41 in | Each | FC-335-SY4 | ||||||
Mfr: FC-335-SY9 TTI: 1617807-6 TE Connectivity Availability: 0In StockIndustrial Relays FC-335-SY9=RELAY, 3PST | 0In Stock | Chassis Mount | Military/Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 115 VAC | 160 Ohms | 60 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 1.531 in | 2.5 in | 2.41 in | FC-335-SY9 |