TE Connectivity - Industrial Relays
7,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 29-121-02-12 TTI: K1126327 TE Connectivity Availability: 8In StockIndustrial Relays Relay 29-121-12 | 8In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 120 A | Screw | 28 VDC | 80 Ohms | 350 mA | 28 VDC | Silver | 116 mm | Each | |||||||||
3In Stock | Flange Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 300 A | 24 VDC | 62 Ohms | 400 mA | Silver | 108 mm | 78 mm | 60 mm | Each | |||||||||
Mfr: FCAC-325-CX3 TTI: 8-1617806-7 TE Connectivity Availability: 8In StockIndustrial Relays FCAC-325-CX3=RELAY, 3PST W/AUX | 8In Stock | Each | |||||||||||||||||||||
Mfr: M83536/10-026L TTI: 6-1617783-9 TE Connectivity Availability: 3In StockIndustrial Relays M83536/10-026L | 3In Stock | Chassis Mount | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | ||||||||||||
Mfr: FCA-325-CX3 TTI: 5-1617753-9 TE Connectivity / DEUTSCH Availability: 2In StockLimited Supply Industrial Relays FCA-325-CX3 | 2In StockLimited Supply | Military / Aerospace Relays | 25 A | 290 Ohms | 96.6 mA | Silver Cadmium | Each | ||||||||||||||||
Mfr: 29-511-12A TTI: K1131955 TE Connectivity / Kissling Availability: 12In StockIndustrial Relays Relay 29-511-12A | 12In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 28 VDC | 36 Ohms | 780 mA | 28 VDC | Silver | 140.5 mm | Each | |||||||||
6In Stock24 On Order Expected 30-Dec-26 | Bracket Mount | Power Relays | General Purpose Relay | Stud | SPST (1 Form A) | 200 A | 28 VDC | 120 Ohms | 300 mA | Silver | 100 mm | 62 mm | 51.5 mm | Each | |||||||||
Mfr: T92S11D12-48 TTI: T92S11D12-48 TE Connectivity Availability: 130In StockIndustrial Relays RELAY PWR DPDT 30A 48VDC PCB | 130In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 48 VDC | 1.39 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Tray | 9-1393211-1 | |||||
75In Stock | Each | K1015458 | |||||||||||||||||||||
Mfr: 26-72-02-900 TTI: K1022866 TE Connectivity Availability: 54In StockIndustrial Relays RELAY 26-72-02-900 | 54In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 50 A | Screw | 300 mA | 28 VDC | Silver | ||||||||||||
Mfr: PRD-7DG0-24 TTI: PRD-7DG0-24 TE Connectivity / P&B Availability: 21In StockIndustrial Relays DPST-NO HVY DTY 24DC | 21In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 1-1393130-6 | ||||
75In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | Each | |||||||||||||
Mfr: 31-311-12-S TTI: K1136757 TE Connectivity Availability: 7In StockIndustrial Relays Relay 31-311-12-S | 7In Stock | Chassis Mount | Industrial Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 28 VDC | 86 mm | 62 mm | 55.5 mm | Each | |||||||||||
Mfr: 29-111-12A TTI: K1126415 TE Connectivity / Kissling Availability: 10In StockIndustrial Relays Relay 29-111-12A | 10In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 28 VDC | 75 Ohms | 350 mA | 28 VDC | Silver | 100.5 mm | Each | |||||||||
Mfr: 29-321-11-913 TTI: K1060597 TE Connectivity Availability: 18In StockIndustrial Relays RELAY 300A 28V WS SFL*LK 29-32 | 18In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 300 A | 12 VDC | 15 Ohms | 1 A | 142 mm | 62 mm | 55.5 mm | ||||||||||
Mfr: 29-121-02-12 TTI: 29-121-02-12 TE Connectivity / Kissling Availability: 8In StockIndustrial Relays RELAY KISSLING | 8In Stock | Each | K1126327 | ||||||||||||||||||||
Mfr: M83536/1-023L TTI: 3-1617758-1 TE Connectivity / Raychem Availability: 1In StockIndustrial Relays FCB-205-0123L | 1In Stock | Power Relays | Each | FCB-205-0123L | |||||||||||||||||||
3In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021035 | |||||||
Mfr: 31-311-12-S TTI: 31-311-12-S TE Connectivity / Kissling Availability: 7In StockIndustrial Relays RELAY KISSLING | 7In Stock | Each | K1136757 | ||||||||||||||||||||
36In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 18 VDC to 32 VDC | 120 Ohms | 300 mA | Silver | 115 mm | 62 mm | 51.5 mm | Each | |||||||||
Mfr: 31-311-12-I TTI: 31-311-12-I TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | Each | K1136452 | ||||||||||||
Mfr: 29-311-12B TTI: 29-311-12B TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Each | K1060147 | ||||||||||||||||||||
Mfr: 29-511-11A TTI: K1128160 TE Connectivity / Kissling Availability: 5In StockIndustrial Relays Relay 29-511-11A | 5In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 500 A | 12 VDC | 9 Ohms | 1.33 A | 140.5 mm | 94 mm | 76.5 mm | Each | |||||||||
Mfr: 26-06-13-905 TTI: K1133295 TE Connectivity Availability: 10In StockIndustrial Relays Relay 26-06-13-905 | 10In Stock | Power Relays | SPST (1 Form A) | 350 A | 28 VDC | 82 Ohms | Silver Tin | 112 mm | Each | ||||||||||||||
Mfr: 29-311-11B TTI: K1060022 TE Connectivity Availability: 12In StockIndustrial Relays Relay 29-311-11B | 12In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 12 VDC | 15 Ohms | 800 mA | Silver | 100 mm | Each |